Part Details for 551-0201F by Dialight
Overview of 551-0201F by Dialight
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 551-0201F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30K1423
|
Newark | Indicator, Led Pcb, 3Mm, Green, 2.1V, Led Color:Green, No. Of Leds:1Leds, Led Mounting:Through Hole, Bulb Size:T-1 (3Mm), Forward Current If:10Ma, Luminous Intensity:12.6Mcd, Forward Voltage:2.1V, Viewing Angle:60°, Height:10Mm Rohs Compliant: Yes |Dialight 551-0201F Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4590 | Buy Now |
DISTI #
645-551-0201F
|
Mouser Electronics | LED Circuit Board Indicators 3mm CBI RoHS: Compliant | 0 |
|
$0.4160 / $0.4540 | Order Now |
DISTI #
V36:1790_06687799
|
Arrow Electronics | LED Uni-Color Green 565nm 2-Pin Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2224 | Americas - 10 |
|
$0.3803 | Buy Now |
DISTI #
74766300
|
RS | Circuit board indicator, 3MM, Right Angle | Dialight 551-0201F RoHS: Not Compliant Min Qty: 1600 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5240 | RFQ |
|
Future Electronics | 551 Series Green Ø 3 mm 60° 12.6 mcd Diffused 2.1 V Right Angle Domed CBI LED RoHS: Compliant pbFree: Yes Min Qty: 1700 Package Multiple: 100 Lead time: 22 Weeks Container: Bag | 0Bag |
|
$0.4250 / $0.4800 | Buy Now |
|
Onlinecomponents.com | LED Uni-Color Hi-Eff. Green 565nm 2-Pin Bulk RoHS: Compliant |
1500 In Stock |
|
$0.4047 / $0.6043 | Buy Now |
DISTI #
71207514
|
Verical | LED Uni-Color Green 565nm 2-Pin Bulk RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2339 | Americas - 1500 |
|
$0.5412 / $0.7856 | Buy Now |
DISTI #
551-0201F
|
TTI | LED Circuit Board Indicators 3mm CBI RoHS: Compliant pbFree: Pb-Free Min Qty: 1700 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.4060 / $0.4470 | Buy Now |
|
Master Electronics | LED Uni-Color Hi-Eff. Green 565nm 2-Pin Bulk RoHS: Compliant |
1500 In Stock |
|
$0.4047 / $0.6043 | Buy Now |
Part Details for 551-0201F
551-0201F CAD Models
551-0201F Part Data Attributes
|
551-0201F
Dialight
Buy Now
Datasheet
|
Compare Parts:
551-0201F
Dialight
Single Color LED, Green, Diffused, T-1, 3mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Additional Feature | HIGH RELIABILITY | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.3 V | |
JESD-609 Code | e4 | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 12.6 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 10 mm | |
Packing Method | BULK | |
Peak Wavelength | 565 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | Copper/Nickel/Silver (Cu/Ni/Ag) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |
Alternate Parts for 551-0201F
This table gives cross-reference parts and alternative options found for 551-0201F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 551-0201F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTL-1CHG-012 | Single Color LED, Green, Diffused, T-1, 3mm | Lite-On Semiconductor Corporation | 551-0201F vs LTL-1CHG-012 |
LTL-1CHG-021 | Single Color LED, Green, Diffused, T-1, 3mm | Lite-On Semiconductor Corporation | 551-0201F vs LTL-1CHG-021 |
LTL-4231N-012 | Single Color LED, Green, Diffused, T-1, 3mm, | Lite-On Semiconductor Corporation | 551-0201F vs LTL-4231N-012 |
LTL-4231N-022 | Single Color LED, Green, Diffused, T-1, 3mm, | Lite-On Semiconductor Corporation | 551-0201F vs LTL-4231N-022 |
LTL-4231N | Single Color LED, Green, Diffused, T-1, 3mm, | Lite-On Semiconductor Corporation | 551-0201F vs LTL-4231N |
LTL-1CHG-022 | Single Color LED, Green, Diffused, T-1, 3mm | Lite-On Semiconductor Corporation | 551-0201F vs LTL-1CHG-022 |
LTL-1CHG-031 | Single Color LED, Green, Diffused, T-1, 3mm, | Lite-On Semiconductor Corporation | 551-0201F vs LTL-1CHG-031 |
521-9210 | Single Color LED, Green, Diffused, T-1, 3mm, | Dialight | 551-0201F vs 521-9210 |
LTL-1CHG-051 | Single Color LED, Green, Diffused, T-1, 3mm | Lite-On Semiconductor Corporation | 551-0201F vs LTL-1CHG-051 |
LTL-16KG | Single Color LED, Green, Diffused, 3mm, | Lite-On Semiconductor Corporation | 551-0201F vs LTL-16KG |