-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Green, Diffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74M7416
|
Newark | Circuit Board Indicator, Green, T-1 (3Mm), 2.1 V, 10 Ma, 1, 16 Mcd Rohs Compliant: Yes |Dialight 551-0209F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$0.6850 / $1.3900 | Buy Now |
DISTI #
645-551-0209F
|
Mouser Electronics | LED Circuit Board Indicators HI EFF GREEN DIFF RoHS: Compliant | 7520 |
|
$0.4500 / $1.3000 | Buy Now |
DISTI #
V36:1790_06687423
|
Arrow Electronics | LED Uni-Color Green 563nm 2-Pin Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2314 | Americas - 5041 |
|
$0.4401 / $1.2762 | Buy Now |
DISTI #
V99:2348_06687423
|
Arrow Electronics | LED Uni-Color Green 563nm 2-Pin Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2228 | Americas - 1603 |
|
$0.4738 / $1.1774 | Buy Now |
DISTI #
70456473
|
RS | Indicator Light LED PCB Mount 3mm Right Angle Diffused 12 mcd Green | Dialight 551-0209F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 704 |
|
$1.0000 / $1.3300 | Buy Now |
|
Future Electronics | 551 Series Green 3mm 45° 16 mcd Diffused 10 mA 2.1 V LED Circuit Board Indicator RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 76856Bag |
|
$0.5050 / $0.6150 | Buy Now |
|
Future Electronics | 551 Series Green 3mm 45° 16 mcd Diffused 10 mA 2.1 V LED Circuit Board Indicator RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$0.5050 / $0.6150 | Buy Now |
|
Onlinecomponents.com | LED Uni-Color Hi-Eff. Green 563nm 2-Pin Bulk RoHS: Compliant |
2300 In Stock |
|
$0.4396 / $0.6284 | Buy Now |
|
Bristol Electronics | 167 |
|
RFQ | ||
|
Quest Components | T-1 SINGLE COLOR LED, GREEN, 3 mm | 167 |
|
$0.4754 / $1.0188 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
551-0209F
Dialight
Buy Now
Datasheet
|
Compare Parts:
551-0209F
Dialight
Single Color LED, Green, Diffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Additional Feature | HIGH RELIABILITY | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
JESD-609 Code | e1 | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 16.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 6.35 mm | |
Packing Method | BULK | |
Peak Wavelength | 563 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 45 deg |