Part Details for 551-0303F by Dialight
Overview of 551-0303F by Dialight
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 551-0303F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30K1463
|
Newark | Indicator, Led Pcb, 3Mm, Yellow, 2.1V, Led Color:Yellow, No. Of Leds:1Leds, Led Mounting:Through Hole, Bulb Size:T-1 (3Mm), Forward Current If:10Ma, Luminous Intensity:6.3Mcd, Forward Voltage:2.1V, Viewing Angle:45°, Height:8.6Mm Rohs Compliant: Yes |Dialight 551-0303F Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4590 | Buy Now |
DISTI #
645-551-0303F
|
Mouser Electronics | LED Circuit Board Indicators 3mm CBI RoHS: Compliant | 0 |
|
$0.4320 / $0.4620 | Order Now |
DISTI #
74766304
|
RS | Circuit board indicator, 3MM, Right Angle | Dialight 551-0303F RoHS: Not Compliant Min Qty: 1600 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5240 | RFQ |
|
Future Electronics | 551 Series Yellow 3 mm 45° 6.3 mcd Diffused 2.1 V LED Circuit Board Indicator RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 997Bag |
|
$0.4300 / $0.5100 | Buy Now |
|
Onlinecomponents.com | LED Uni-Color Hi-Eff. Yellow 585nm 4-Pin Bulk RoHS: Compliant |
1700 In Stock |
|
$0.4322 / $0.6400 | Buy Now |
DISTI #
71196945
|
Verical | LED Uni-Color Yellow 585nm 4-Pin Bulk Min Qty: 100 Package Multiple: 100 Date Code: 2338 | Americas - 1700 |
|
$0.6592 / $0.8889 | Buy Now |
|
Bristol Electronics | 95 |
|
RFQ | ||
DISTI #
551-0303F
|
TTI | LED Circuit Board Indicators 3mm CBI pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 800 In Stock |
|
$0.4320 / $0.5150 | Buy Now |
|
Master Electronics | LED Uni-Color Hi-Eff. Yellow 585nm 4-Pin Bulk RoHS: Compliant |
1700 In Stock |
|
$0.4322 / $0.6400 | Buy Now |
|
New Advantage Corporation | 551 Series Yellow 3 mm 45� 6.3 mcd Diffused 2.1 V LED Circuit Board Indicator RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 700 |
|
$0.5733 / $0.6143 | Buy Now |
Part Details for 551-0303F
551-0303F CAD Models
551-0303F Part Data Attributes
|
551-0303F
Dialight
Buy Now
Datasheet
|
Compare Parts:
551-0303F
Dialight
Single Color LED, Yellow, Diffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Additional Feature | HIGH RELIABILITY | |
Color | YELLOW | |
Color@Wavelength | Yellow | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2.1 V | |
JESD-609 Code | e1 | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 6.3 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.64 mm | |
Packing Method | BULK | |
Peak Wavelength | 585 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 45 deg |