Part Details for 551-0304F by Dialight
Overview of 551-0304F by Dialight
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Audio and Video Systems
Energy and Power Systems
Renewable Energy
Medical Imaging
Automotive
Robotics and Drones
Price & Stock for 551-0304F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87M3090
|
Newark | 3Mm Cbi Right Angle Rohs Compliant: Yes |Dialight 551-0304F RoHS: Compliant Min Qty: 1700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5960 | Buy Now |
DISTI #
30K1464
|
Newark | Side-Looking Led Lamp, yellow Rohs Compliant: Yes |Dialight 551-0304F RoHS: Compliant Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4590 | Buy Now |
DISTI #
645-551-0304F
|
Mouser Electronics | LED Circuit Board Indicators 3mm CBI RoHS: Compliant | 0 |
|
$0.4240 / $1.3700 | Order Now |
DISTI #
74766305
|
RS | Circuit board indicator, 3MM, Right Angle | Dialight 551-0304F RoHS: Not Compliant Min Qty: 1600 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5200 | RFQ |
|
Future Electronics | LED Uni-Color Hi-Eff. Yellow 585nm 4-Pin RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 100 Lead time: 10 Weeks Container: Bag | 0Bag |
|
$0.4280 | Buy Now |
|
Onlinecomponents.com | LED Uni-Color Hi-Eff. Yellow 585nm 4-Pin Bulk RoHS: Compliant | 0 |
|
$0.4459 / $0.6500 | Buy Now |
DISTI #
551-0304F
|
TTI | LED Circuit Board Indicators 3mm CBI RoHS: Compliant pbFree: Pb-Free Min Qty: 1600 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.4200 / $0.4480 | Buy Now |
DISTI #
000000000001269475
|
Sager | LED Circuit Board Indicators 3mm CBI Min Qty: 1600 | 0 |
|
$0.4463 / $0.4782 | Buy Now |
Part Details for 551-0304F
551-0304F CAD Models
551-0304F Part Data Attributes
|
551-0304F
Dialight
Buy Now
Datasheet
|
Compare Parts:
551-0304F
Dialight
Single Color LED, Yellow, Diffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Additional Feature | HIGH RELIABILITY | |
Color | YELLOW | |
Color@Wavelength | Yellow | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2.1 V | |
JESD-609 Code | e1 | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 6.3 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 13.72 mm | |
Packing Method | BULK | |
Peak Wavelength | 585 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 45 deg |