Part Details for 551-0407-010F by Dialight
Overview of 551-0407-010F by Dialight
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 551-0407-010F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30K1502
|
Newark | Pc-Type/Stackable Led Lamp, red, diffused, lmp-5 Rohs Compliant: Yes |Dialight 551-0407-010F Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4590 | Buy Now |
DISTI #
645-551-0407-010F
|
Mouser Electronics | LED Circuit Board Indicators 3mm CBI RoHS: Compliant | 272 |
|
$0.4140 / $1.2800 | Buy Now |
DISTI #
73833078
|
RS | LED, CBI, Red diffused, 3mm, right angle, reverse polarity, 551 Series | Dialight 551-0407-010F RoHS: Compliant Min Qty: 1600 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5000 | RFQ |
|
Future Electronics | 551 Series Red Ø 3 mm 45° 10 mcd Diffused 20 mA 2 V LED Circuit Board Indicator RoHS: Compliant pbFree: Yes Min Qty: 1700 Package Multiple: 100 Lead time: 10 Weeks Container: Bag | 0Bag |
|
$0.4300 | Buy Now |
|
Onlinecomponents.com | LED Uni-Color Red 650nm 2-Pin Bulk RoHS: Compliant |
1700 In Stock |
|
$0.4459 / $0.6801 | Buy Now |
DISTI #
551-0407-010F
|
TTI | LED Circuit Board Indicators 3mm CBI RoHS: Compliant pbFree: Pb-Free Min Qty: 1700 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.4060 / $0.4370 | Buy Now |
|
Master Electronics | LED Uni-Color Red 650nm 2-Pin Bulk RoHS: Compliant |
1700 In Stock |
|
$0.4459 / $0.6801 | Buy Now |
Part Details for 551-0407-010F
551-0407-010F CAD Models
551-0407-010F Part Data Attributes
|
551-0407-010F
Dialight
Buy Now
Datasheet
|
Compare Parts:
551-0407-010F
Dialight
Single Color LED, Red, Diffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Additional Feature | HIGH RELIABILITY | |
Color | RED | |
Color@Wavelength | Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
JESD-609 Code | e1 | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 10.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 7.11 mm | |
Packing Method | BULK | |
Peak Wavelength | 650 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 45 deg |
Alternate Parts for 551-0407-010F
This table gives cross-reference parts and alternative options found for 551-0407-010F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 551-0407-010F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
551-0407-010 | Single Color LED, Red, Diffused, T-1, 3mm, 2 PIN | Dialight | 551-0407-010F vs 551-0407-010 |
5510407-004F | SINGLE COLOR LED, HIGH EFFICIENCY RED, 3 mm | Dialight | 551-0407-010F vs 5510407-004F |