Part Details for 551-0811F by Dialight
Overview of 551-0811F by Dialight
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 551-0811F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30K1566
|
Newark | Cbi 3Mm Blu With Pin Rohs Compliant: Yes |Dialight 551-0811F RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6700 / $2.0300 | Buy Now |
DISTI #
645-551-0811F
|
Mouser Electronics | LED Circuit Board Indicators CBI 3MM BLU WITH PIN RoHS: Compliant | 137 |
|
$1.5700 / $3.9200 | Buy Now |
DISTI #
74766250
|
RS | Circuit board indicator, 3MM, Blue WITH PIN | Dialight 551-0811F RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0200 | RFQ |
|
Future Electronics | LED Uni-Color Blue 428nm 3-Pin RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 100 Lead time: 10 Weeks Container: Bag | 0Bag |
|
$1.6500 | Buy Now |
|
Onlinecomponents.com | LED Low-Power Uni-Color Blue 428nm 3.5V 2-Pin Bulk RoHS: Compliant | 0 |
|
$1.7200 / $2.5100 | Buy Now |
DISTI #
551-0811F
|
TTI | LED Circuit Board Indicators CBI 3MM BLU WITH PIN RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$1.5700 / $1.7700 | Buy Now |
DISTI #
000000000001269575
|
Sager | LED Circuit Board Indicators CBI 3MM BLU WITH PIN Min Qty: 400 | 0 |
|
$1.7200 / $1.8400 | Buy Now |
Part Details for 551-0811F
551-0811F CAD Models
551-0811F Part Data Attributes
|
551-0811F
Dialight
Buy Now
Datasheet
|
Compare Parts:
551-0811F
Dialight
Single Color LED, Blue, Diffused White, T-1, 3mm, ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | BLUE | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
JESD-609 Code | e2 | |
Lens Type | DIFFUSED WHITE | |
Luminous Intensity-Nom | 35.5 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 6.6 mm | |
Packing Method | BULK | |
Peak Wavelength | 428 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | Tin/Silver/Nickel (Sn/Ag/Ni) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 70 deg |