Part Details for 551-1101F by Dialight
Overview of 551-1101F by Dialight
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 551-1101F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30K1567
|
Newark | Side-Looking Led Lamp, red Rohs Compliant: Yes |Dialight 551-1101F Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6070 | Buy Now |
DISTI #
645-551-1101F
|
Mouser Electronics | LED Circuit Board Indicators 3mm CBI RoHS: Compliant | 538 |
|
$0.5510 / $1.7200 | Buy Now |
DISTI #
74766315
|
RS | Circuit board indicator, 3MM, Right Angle | Dialight 551-1101F RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6940 | RFQ |
|
Future Electronics | LED Circuit Board Indicators 3mm - RED RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 100 Lead time: 10 Weeks Container: Bag | 0Bag |
|
$0.5660 | Buy Now |
|
Onlinecomponents.com | LED Uni-Color Red 635nm 2-Pin Bulk RoHS: Compliant | 0 |
|
$0.5900 / $0.8600 | Buy Now |
DISTI #
551-1101F
|
TTI | LED Circuit Board Indicators 3mm CBI RoHS: Compliant pbFree: Pb-Free Min Qty: 1300 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.5500 / $0.5900 | Buy Now |
DISTI #
000000000001269576
|
Sager | LED Circuit Board Indicators 3mm CBI Min Qty: 1200 | 0 |
|
$0.5905 / $0.6327 | Buy Now |
Part Details for 551-1101F
551-1101F CAD Models
551-1101F Part Data Attributes
|
551-1101F
Dialight
Buy Now
Datasheet
|
Compare Parts:
551-1101F
Dialight
Single Color LED, Red, Diffused, T-1, 3mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Additional Feature | HIGH RELIABILITY | |
Color | RED | |
Color@Wavelength | Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.007 A | |
Forward Voltage-Max | 1.8 V | |
JESD-609 Code | e4 | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 1.6 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 10 mm | |
Packing Method | BULK | |
Peak Wavelength | 635 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | Copper/Nickel/Silver (Cu/Ni/Ag) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |