Part Details for 551-1109F by Dialight
Overview of 551-1109F by Dialight
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 551-1109F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30K1592
|
Newark | Indicator, Led Pcb, 3Mm, Red, 1.7V, Led Color:Red, No. Of Leds:1Leds, Led Mounting:Through Hole, Bulb Size:T-1 (3Mm), Forward Current If:2Ma, Luminous Intensity:1.6Mcd, Forward Voltage:1.7V, Viewing Angle:60°, Height:6.35Mm Rohs Compliant: Yes |Dialight 551-1109F RoHS: Compliant Min Qty: 1300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6330 | Buy Now |
DISTI #
645-551-1109F
|
Mouser Electronics | LED Circuit Board Indicators RED DIFFUSED LOW CURRENT RoHS: Compliant | 1648 |
|
$0.5090 / $1.1600 | Buy Now |
DISTI #
70718534
|
RS | 3MM CBI RIGHT ANGLE, Thru Hole | Dialight 551-1109F RoHS: Not Compliant Min Qty: 1300 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5700 / $0.6700 | RFQ |
|
Future Electronics | 551 Series Red 3 mm 60° 1.6 mcd Diffused 2 mA 1.7 V LED Circuit Board Indicator RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Container: Bag | 1243Bag |
|
$0.5100 / $0.6200 | Buy Now |
|
Onlinecomponents.com | LED Uni-Color Red 635nm 2-Pin Bulk RoHS: Compliant |
1447 Partner Stock |
|
$0.5040 / $0.7320 | Buy Now |
DISTI #
54424716
|
Verical | LED Uni-Color Red 635nm 2-Pin Bulk RoHS: Compliant Min Qty: 103 Package Multiple: 1 | Americas - 1447 |
|
$0.5300 / $0.6100 | Buy Now |
|
Bristol Electronics | 15 |
|
RFQ | ||
DISTI #
551-1109F
|
TTI | LED Circuit Board Indicators RED DIFFUSED LOW CURRENT RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 3000 In Stock |
|
$0.5040 / $0.6900 | Buy Now |
DISTI #
000000000001269601
|
Sager | LED Circuit Board Indicators RED DIFFUSED LOW CURRENT Min Qty: 1300 | 0 |
|
$0.5384 / $0.5768 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1881 |
|
RFQ |
Part Details for 551-1109F
551-1109F CAD Models
551-1109F Part Data Attributes
|
551-1109F
Dialight
Buy Now
Datasheet
|
Compare Parts:
551-1109F
Dialight
Single Color LED, Red, Diffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Additional Feature | HIGH RELIABILITY | |
Color | RED | |
Color@Wavelength | Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.007 A | |
Forward Voltage-Max | 1.8 V | |
JESD-609 Code | e1 | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 1.6 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 6.35 mm | |
Packing Method | BULK | |
Peak Wavelength | 635 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |