Part Details for 551-1203F by Dialight
Overview of 551-1203F by Dialight
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 551-1203F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87M3288
|
Newark | Single Color Led, Yellow, Diffused, T-1, 3Mm Rohs Compliant: Yes |Dialight 551-1203F RoHS: Compliant Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 600 |
|
$0.9870 | Buy Now |
DISTI #
645-551-1203F
|
Mouser Electronics | LED Circuit Board Indicators 3mm CBI RoHS: Compliant | 0 |
|
$0.6350 | Order Now |
DISTI #
V36:1790_06687848
|
Arrow Electronics | LED Uni-Color Yellow 585nm 4-Pin Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2309 | Americas - 19 |
|
$0.5032 | Buy Now |
DISTI #
74766318
|
RS | Circuit board indicator, 3MM, Right Angle | Dialight 551-1203F RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6940 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 100 Lead time: 10 Weeks Container: Bag | 0Bag |
|
$0.5660 | Buy Now |
|
Onlinecomponents.com | LED Uni-Color Yellow 585nm 4-Pin Bulk RoHS: Compliant |
600 Partner Stock |
|
$0.7070 / $0.9260 | Buy Now |
DISTI #
36328391
|
Verical | LED Uni-Color Yellow 585nm 4-Pin Bulk RoHS: Compliant Min Qty: 76 Package Multiple: 1 | Americas - 600 |
|
$0.7200 / $0.8300 | Buy Now |
DISTI #
66922557
|
Verical | LED Uni-Color Yellow 585nm 4-Pin Bulk RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 2309 | Americas - 19 |
|
$0.5032 | Buy Now |
DISTI #
551-1203F
|
TTI | LED Circuit Board Indicators 3mm CBI RoHS: Compliant pbFree: Pb-Free Min Qty: 1200 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.8900 | Buy Now |
DISTI #
000000000001269607
|
Sager | LED Circuit Board Indicators 3mm CBI Min Qty: 1200 | 0 |
|
$0.5905 / $0.6327 | Buy Now |
Part Details for 551-1203F
551-1203F CAD Models
551-1203F Part Data Attributes
|
551-1203F
Dialight
Buy Now
Datasheet
|
Compare Parts:
551-1203F
Dialight
Single Color LED, Yellow, Diffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Additional Feature | HIGH RELIABILITY | |
Color | YELLOW | |
Color@Wavelength | Yellow | |
Configuration | SINGLE | |
Forward Current-Max | 0.007 A | |
Forward Voltage-Max | 1.9 V | |
JESD-609 Code | e4 | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 1.6 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.64 mm | |
Packing Method | BULK | |
Peak Wavelength | 585 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | Copper/Nickel/Silver (Cu/Ni/Ag) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |