Part Details for 551-1204F by Dialight
Overview of 551-1204F by Dialight
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for 551-1204F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87M3290
|
Newark | 3Mm Cbi Right Angle Rohs Compliant: Yes |Dialight 551-1204F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 400 |
|
$0.7710 / $1.7000 | Buy Now |
DISTI #
30K1599
|
Newark | Side-Looking Led Lamp, yellow Rohs Compliant: Yes |Dialight 551-1204F Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6070 | Buy Now |
DISTI #
645-551-1204F
|
Mouser Electronics | LED Circuit Board Indicators 3mm CBI RoHS: Compliant | 1300 |
|
$0.5510 / $1.5200 | Buy Now |
DISTI #
V36:1790_06687849
|
Arrow Electronics | LED Uni-Color Yellow 585nm 4-Pin Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2213 | Americas - 4742 |
|
$0.4534 / $0.7396 | Buy Now |
DISTI #
74766319
|
RS | Circuit board indicator, 3MM, Right Angle | Dialight 551-1204F RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6940 | RFQ |
|
Future Electronics | 551 Series Yellow 3 mm 1.6 mcd Tinted/Diffused 60° 1.8 V Through Hole LED RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 100 Container: Bag | 0Bag |
|
$0.5660 | Buy Now |
|
Onlinecomponents.com | LED Uni-Color Yellow 585nm 4-Pin Bulk RoHS: Compliant |
400 Partner Stock |
|
$0.5600 / $0.8230 | Buy Now |
DISTI #
551-1204F
|
TTI | LED Circuit Board Indicators 3mm CBI RoHS: Compliant pbFree: Pb-Free Min Qty: 1300 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.5380 / $0.5700 | Buy Now |
DISTI #
Dialight Corp. 551-1204F
|
PEI Genesis | 3MM CBI RIGHT ANGLE | 400 |
|
Buy Now | |
|
Master Electronics | LED Uni-Color Yellow 585nm 4-Pin Bulk RoHS: Compliant |
400 Partner Stock |
|
$0.5600 / $0.8230 | Buy Now |
Part Details for 551-1204F
551-1204F CAD Models
551-1204F Part Data Attributes:
|
551-1204F
Dialight
Buy Now
Datasheet
|
Compare Parts:
551-1204F
Dialight
Single Color LED, Yellow, Diffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | HIGH RELIABILITY | |
Color | YELLOW | |
Color@Wavelength | Yellow | |
Configuration | SINGLE | |
Forward Current-Max | 0.007 A | |
Forward Voltage-Max | 1.9 V | |
JESD-609 Code | e4 | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 1.6 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 13.72 mm | |
Packing Method | BULK | |
Peak Wavelength | 585 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | Copper/Nickel/Silver (Cu/Ni/Ag) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |
Alternate Parts for 551-1204F
This table gives cross-reference parts and alternative options found for 551-1204F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 551-1204F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
551-1204 | Single Color LED, Yellow, Diffused, T-1, 3mm | Dialight | 551-1204F vs 551-1204 |