Part Details for 551-1307-010F by Dialight
Overview of 551-1307-010F by Dialight
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
X28C010FI-15 | Rochester Electronics LLC | EEPROM | |
130-7262-15H | Amphenol Communications Solutions | Paladin Plus 7-Pair, 6 Column, Right Angle Receptacle, Signal Module, APP | |
130-7282-11D | Amphenol Communications Solutions | Paladin 7-Pair, 8 Column, Right Angle Receptacle, Signal Module, NiS |
Price & Stock for 551-1307-010F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87M3333
|
Newark | 3Mm Cbi Right Angle Rohs Compliant: Yes |Dialight 551-1307-010F RoHS: Compliant Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 1500 |
|
$0.7040 / $0.7500 | Buy Now |
DISTI #
2266-551-1307-010F-ND
|
DigiKey | LED CBI 3MM RA Min Qty: 150 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
1500 In Stock |
|
$0.5500 / $0.5900 | Buy Now |
DISTI #
645-551-1307-010F
|
Mouser Electronics | LED Circuit Board Indicators 3mm CBI RoHS: Compliant | 0 |
|
$0.5210 / $0.5320 | Order Now |
DISTI #
74766323
|
RS | Circuit board indicator, 3MM, Right Angle | Dialight 551-1307-010F RoHS: Not Compliant Min Qty: 1300 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6300 | RFQ |
|
Future Electronics | 3MM LED GREEN CIRCUIT BOARD INDICATOR RoHS: Compliant pbFree: Yes Min Qty: 1400 Package Multiple: 100 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$0.4350 / $0.5300 | Buy Now |
|
Onlinecomponents.com | LED Uni-Color Green 565nm 2-Pin Bulk RoHS: Compliant |
1500 Partner Stock |
|
$0.5390 / $0.6140 | Buy Now |
DISTI #
551-1307-010F
|
TTI | LED Circuit Board Indicators 3mm CBI RoHS: Compliant pbFree: Pb-Free Min Qty: 1300 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.4900 / $0.5000 | Buy Now |
DISTI #
000000000001269634
|
Sager | LED Circuit Board Indicators 3mm CBI Min Qty: 1300 | 0 |
|
$0.5384 / $0.5768 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1950 |
|
RFQ | |
|
Master Electronics | LED Uni-Color Green 565nm 2-Pin Bulk RoHS: Compliant |
1500 Partner Stock |
|
$0.5390 / $0.6140 | Buy Now |
Part Details for 551-1307-010F
551-1307-010F CAD Models
551-1307-010F Part Data Attributes
|
551-1307-010F
Dialight
Buy Now
Datasheet
|
Compare Parts:
551-1307-010F
Dialight
Single Color LED, Green, Diffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | HIGH RELIABILITY | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | SINGLE | |
Forward Current-Max | 0.007 A | |
JESD-609 Code | e4 | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 1.6 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 7.11 mm | |
Packing Method | BULK | |
Peak Wavelength | 565 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | Copper/Nickel/Silver (Cu/Ni/Ag) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |
Alternate Parts for 551-1307-010F
This table gives cross-reference parts and alternative options found for 551-1307-010F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 551-1307-010F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
551-1307-004F | Single Color LED Array, Green, T-1, 3mm, ROHS COMPLIANT PACKAGE-8 | Dialight | 551-1307-010F vs 551-1307-004F |
551-1307-004 | Single Color LED Array, Green, T-1, 3mm, | Dialight | 551-1307-010F vs 551-1307-004 |
551-1307-014 | Single Color LED Array, Green, T-1, 3mm, 8 PIN | Dialight | 551-1307-010F vs 551-1307-014 |
5360F5LC | Single Color LED Array, Green, Diffused, T-1, 3mm, 8 PIN | Chicago Miniature Lighting LLC | 551-1307-010F vs 5360F5LC |
551-1307-003 | Single Color LED Array, Green, T-1, 3mm, 6 PIN | Dialight | 551-1307-010F vs 551-1307-003 |