There are no models available for this part yet.
Overview of 551-2503F by Dialight
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Price & Stock for 551-2503F by Dialight
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
87M3423
|
Newark | Led Circuit Board Indicators 3Mm Cbi Rohs Compliant: Yes |Dialight 551-2503F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1000 |
|
$0.8300 | Buy Now | |
DISTI #
2266-551-2503F-ND
|
DigiKey | LED CBI 3MM RA Min Qty: 95 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
1000 In Stock |
|
$0.7500 | Buy Now | |
DISTI #
645-551-2503F
|
Mouser Electronics | LED Circuit Board Indicators 3mm CBI RoHS: Compliant | 0 |
|
$0.5040 / $0.5050 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1400 Package Multiple: 100 Lead time: 10 Weeks Container: Bag | 0Bag |
|
$0.4810 | Buy Now | ||
Onlinecomponents.com | LED Uni-Color Hi-Eff. Orange 600nm 4-Pin Bulk RoHS: Compliant |
1000 Partner Stock |
|
$0.7060 / $0.7880 | Buy Now | ||
DISTI #
36328096
|
Verical | LED Uni-Color Orange 600nm 4-Pin Bulk RoHS: Compliant Min Qty: 90 Package Multiple: 1 | Americas - 1000 |
|
$0.6100 / $0.7000 | Buy Now | |
DISTI #
551-2503F
|
TTI | LED Circuit Board Indicators 3mm CBI RoHS: Compliant pbFree: Pb-Free Min Qty: 1400 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.5000 | Buy Now | |
DISTI #
000000000001269696
|
Sager | LED Circuit Board Indicators 3mm CBI Min Qty: 1400 | 0 |
|
$0.5013 / $0.5370 | Buy Now | |
Chip 1 Exchange | INSTOCK | 1300 |
|
RFQ | |||
DISTI #
C1S204900286458
|
Chip1Stop | LEDs RoHS: Compliant | 1000 |
|
$0.7670 / $0.8920 | Buy Now |
CAD Models for 551-2503F by Dialight
Part Data Attributes for 551-2503F by Dialight
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DIALIGHT CORP
|
Package Description
|
ROHS COMPLIANT PACKAGE-2
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Additional Feature
|
HIGH RELIABILITY
|
Color
|
ORANGE
|
Color@Wavelength
|
Amber
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.025 A
|
Forward Voltage-Max
|
2.2 V
|
JESD-609 Code
|
e1
|
Lens Type
|
DIFFUSED
|
Luminous Intensity-Nom
|
7.0 mcd
|
Mounting Feature
|
RADIAL MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-55 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
8.64 mm
|
Packing Method
|
BULK
|
Peak Wavelength
|
600 nm
|
Shape
|
ROUND
|
Size
|
3 mm
|
Surface Mount
|
NO
|
T-code
|
T-1
|
Terminal Finish
|
Tin/Silver/Copper (Sn/Ag/Cu)
|
Terminal Pitch
|
2.54 mm
|
Viewing Angle
|
60 deg
|
Alternate Parts for 551-2503F
This table gives cross-reference parts and alternative options found for 551-2503F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 551-2503F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
551-2503 | Single Color LED, Orange, Diffused, T-1, 3mm | Dialight | 551-2503F vs 551-2503 |