Part Details for 551-3007 by Dialight
Overview of 551-3007 by Dialight
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 551-3007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | LED Bi-Color Green/Red 565nm/635nm 2-Pin Bulk | Alternative Product Available |
|
$0 | Buy Now |
|
Bristol Electronics | 95 |
|
RFQ |
Part Details for 551-3007
551-3007 CAD Models
551-3007 Part Data Attributes:
|
551-3007
Dialight
Buy Now
Datasheet
|
Compare Parts:
551-3007
Dialight
Dual Color LED, Red/green, T-1, 3mm,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Additional Feature | HIGH RELIABILITY | |
Color | RED/GREEN | |
Color@Wavelength | Green/Red | |
Configuration | COMMON BIPOLAR TERMINAL, 2 ELEMENTS | |
Forward Current-Max | 0.045 A | |
Forward Voltage-Max | 2 V | |
JESD-609 Code | e0 | |
Luminous Intensity-Nom | 4.7/10.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 7.11 mm | |
Packing Method | BULK | |
Peak Wavelength | 635/565 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 50 deg |
Alternate Parts for 551-3007
This table gives cross-reference parts and alternative options found for 551-3007. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 551-3007, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
551-3007-004F | Dual Color LED Array, Red/green, T-1, 3mm, ROHS COMPLIANT PACKAGE-8 | Dialight | 551-3007 vs 551-3007-004F |
551-3009 | Dual Color LED, Red/green, T-1, 3mm | Dialight | 551-3007 vs 551-3009 |
551-3003 | Dual Color LED, Red/green, T-1, 3mm | Dialight | 551-3007 vs 551-3003 |
551-3007-004 | Dual Color LED Array, Red/green, T-1, 3mm | Dialight | 551-3007 vs 551-3007-004 |
551-3009F | Dual Color LED, Red/green, T-1, 3mm, ROHS COMPLIANT PACKAGE-2 | Dialight | 551-3007 vs 551-3009F |
551-3003F | Dual Color LED, Red/green, T-1, 3mm, ROHS COMPLIANT PACKAGE-2 | Dialight | 551-3007 vs 551-3003F |