-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Color LED, Red/green, T-1, 3mm, ROHS COMPLIANT PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
645-551-3007F
|
Mouser Electronics | LED Circuit Board Indicators RED/GREEN DIFFUSED RoHS: Compliant | 1939 |
|
$0.7360 / $2.0000 | Buy Now |
DISTI #
70081747
|
RS | Indicator Light LED PCB Mount 3mm Bulb .200 in. Centerline Red/Green 10mcd | Dialight 551-3007F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 225 |
|
$1.4100 / $1.8800 | Buy Now |
|
Future Electronics | 551 Series Red Green 3 mm 50º 4.7/10 mcd 2/2.1 V LED Circuit Board Indicator RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 1448Bag |
|
$0.7800 / $0.9450 | Buy Now |
|
Onlinecomponents.com | LED Bi-Color Green/Red 565nm/635nm 2-Pin RoHS: Compliant |
1555 In Stock |
|
$0.7210 / $0.8710 | Buy Now |
|
Bristol Electronics | 46 |
|
RFQ | ||
DISTI #
551-3007F
|
TTI | LED Circuit Board Indicators RED/GREEN DIFFUSED RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 3600 In Stock |
|
$0.7300 / $0.9000 | Buy Now |
DISTI #
551-3007F
|
TME | LED, in housing, red/green, 3mm, No.of diodes: 1, 10mA, 200° Min Qty: 1 | 0 |
|
$1.1100 / $1.5800 | RFQ |
DISTI #
Dialight Corp. 551-3007F
|
PEI Genesis | 3mm CBI Right Angl | 1619 |
|
Buy Now | |
DISTI #
000000000001269718
|
Sager | LED Circuit Board Indicators RED/GREEN DIFFUSED Min Qty: 1 | 6145 |
|
$0.7532 / $0.9719 | Buy Now |
DISTI #
SMC-551-3007F
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 26 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
551-3007F
Dialight
Buy Now
Datasheet
|
Compare Parts:
551-3007F
Dialight
Dual Color LED, Red/green, T-1, 3mm, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Additional Feature | HIGH RELIABILITY | |
Color | RED/GREEN | |
Color@Wavelength | Green/Red | |
Configuration | COMMON BIPOLAR TERMINAL, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2 V | |
JESD-609 Code | e3 | |
Luminous Intensity-Nom | 4.7/10.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 7.112 mm | |
Packing Method | BAG | |
Peak Wavelength | 635/565 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |
This table gives cross-reference parts and alternative options found for 551-3007F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 551-3007F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
551-3007-004F | Dual Color LED Array, Red/green, T-1, 3mm, ROHS COMPLIANT PACKAGE-8 | Dialight | 551-3007F vs 551-3007-004F |
551-3007-004 | Dual Color LED Array, Red/green, T-1, 3mm | Dialight | 551-3007F vs 551-3007-004 |
551-3003F | Dual Color LED, Red/green, T-1, 3mm, ROHS COMPLIANT PACKAGE-2 | Dialight | 551-3007F vs 551-3003F |
551-3009 | Dual Color LED, Red/green, T-1, 3mm | Dialight | 551-3007F vs 551-3009 |
551-3003 | Dual Color LED, Red/green, T-1, 3mm | Dialight | 551-3007F vs 551-3003 |