Part Details for 551-3011F by Dialight
Overview of 551-3011F by Dialight
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 551-3011F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78M4570
|
Newark | 3Mm Cbi .200"cl W Pin R/G/Bag Rohs Compliant: Yes |Dialight 551-3011F RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8680 / $1.0200 | Buy Now |
DISTI #
645-551-3011F
|
Mouser Electronics | LED Circuit Board Indicators 3mm CBI RoHS: Compliant | 0 |
|
$0.8900 / $0.9010 | Order Now |
DISTI #
74766179
|
RS | Circuit board indicator, 3MM, .200 inch, CL W PIN red/green | Dialight 551-3011F RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0200 | RFQ |
|
Future Electronics | 551 Series Green Red 3mm 60° 10/4.7 mcd Diffused 2.1/2 V Circuit Board Indicator RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks Container: Bag | 300Bag |
|
$0.8850 / $1.0100 | Buy Now |
|
Onlinecomponents.com | Circuit Board - Through Hole Indicators RoHS: Compliant | 0 |
|
$0.8680 / $1.2660 | Buy Now |
DISTI #
551-3011F
|
TTI | LED Circuit Board Indicators 3mm CBI RoHS: Compliant pbFree: Pb-Free Min Qty: 800 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.8600 / $0.8900 | Buy Now |
DISTI #
000000000002499391
|
Sager | LED Circuit Board Indicators 3mm CBI Min Qty: 800 | 0 |
|
$0.8693 / $0.9314 | Buy Now |