There are no models available for this part yet.
Overview of 551-3102F by Dialight
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 551-3102F by Dialight
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
87M3466
|
Newark | Led Circuit Board Indicators 3Mm Cbi Rohs Compliant: Yes |Dialight 551-3102F RoHS: Compliant Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Bulk | 1000 |
|
$1.2100 | Buy Now | |
DISTI #
2266-551-3102F-ND
|
DigiKey | LED CBI 3MM RA Min Qty: 65 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
1000 In Stock |
|
$1.0900 / $1.1700 | Buy Now | |
DISTI #
645-551-3102F
|
Mouser Electronics | LED Circuit Board Indicators 3mm CBI RoHS: Compliant | 0 |
|
$1.0700 / $2.5600 | Order Now | |
DISTI #
74766691
|
RS | Circuit board indicator, 3MM, Right Angle | Dialight 551-3102F RoHS: Not Compliant Min Qty: 700 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2400 | RFQ | |
Future Electronics | 551 Series Yellow Green 3 mm 80º 4.3/6.3 mcd 2.1 V LED Circuit Board Indicator RoHS: Compliant pbFree: Yes Min Qty: 700 Package Multiple: 100 Lead time: 10 Weeks Container: Bag | 0Bag |
|
$0.9900 / $1.2300 | Buy Now | ||
Onlinecomponents.com | LED Bi-Color Green/Yellow 565nm/585nm Bulk RoHS: Compliant |
1000 Partner Stock |
|
$1.1000 / $1.2400 | Buy Now | ||
Bristol Electronics | 339 |
|
RFQ | ||||
DISTI #
551-3102F
|
TTI | LED Circuit Board Indicators 3mm CBI RoHS: Compliant pbFree: Pb-Free Min Qty: 700 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$1.0700 | Buy Now | |
DISTI #
000000000001269721
|
Sager | LED Circuit Board Indicators 3mm CBI Min Qty: 700 | 0 |
|
$1.0600 / $1.1300 | Buy Now | |
Chip 1 Exchange | INSTOCK | 1300 |
|
RFQ |