There are no models available for this part yet.
Overview of 551-3508-80-4NF by Dialight
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3508IUF#TRPBF | Analog Devices | 2x Mono 1.4A Buck Sw Reg | |
LT3508EUF#PBF | Analog Devices | 2x Mono 1.4A Buck Sw Reg | |
LT3508EFE#PBF | Analog Devices | 2x Mono 1.4A Buck Sw Reg |
Price & Stock for 551-3508-80-4NF by Dialight
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
57AK5970
|
Newark | 3Mm Cbi R/G 3 Leads Esdbag/Bag Rohs Compliant: Yes |Dialight 551-3508-80-4NF RoHS: Compliant Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2600 / $1.3600 | Buy Now | |
DISTI #
645-551-3508-80-4NF
|
Mouser Electronics | LED Circuit Board Indicators 3MM CBI R/G 3 LEADS ESDBAG RoHS: Compliant | 0 |
|
$0.9860 / $1.1100 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9860 / $1.4380 | Buy Now | ||
DISTI #
000000000006386146
|
Sager | LED Circuit Board Indicators 3MM CBI R/G 3 LEADS ESDBAG Min Qty: 700 | 0 |
|
$0.9875 / $1.0600 | Buy Now |