Part Details for 551-5911F by Dialight
Overview of 551-5911F by Dialight
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 551-5911F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87M3509
|
Newark | 3Mm Cbi .200 Cl W/Pin Ingan G Rohs Compliant: Yes |Dialight 551-5911F Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1600 | Buy Now |
DISTI #
33M4148
|
Newark | 3Mm Cbi .200"cl W/Pin Ingan G/Bag Rohs Compliant: Yes |Dialight 551-5911F Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0400 / $2.4800 | Buy Now |
DISTI #
645-551-5911F
|
Mouser Electronics | LED Circuit Board Indicators 3mm CBI RoHS: Compliant | 0 |
|
$1.8700 / $2.3800 | Order Now |
DISTI #
73833099
|
RS | LED, CBI, InGaN Green, 3 mm, 0.200 inch CL, with pins, 551 Series | Dialight 551-5911F RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 100 Container: Bag | 0Bag |
|
$2.0200 | Buy Now |
|
Onlinecomponents.com | LED Low-Power Uni-Color Green 523nm 3V 2-Pin Bulk RoHS: Compliant | 0 |
|
$2.1000 / $3.0600 | Buy Now |
DISTI #
551-5911F
|
TTI | LED Circuit Board Indicators 3mm CBI RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 400 Container: Bulk | Americas - 0 |
|
$2.0600 | Buy Now |
DISTI #
Dialight Corp. 551-5911F
|
PEI Genesis | 3MM CBI .200 CL W/PIN INGAN | 0 |
|
Buy Now | |
DISTI #
000000000002297281
|
Sager | LED Circuit Board Indicators 3mm CBI Min Qty: 400 | 0 |
|
$2.1000 / $2.2500 | Buy Now |
Part Details for 551-5911F
551-5911F CAD Models
551-5911F Part Data Attributes:
|
551-5911F
Dialight
Buy Now
Datasheet
|
Compare Parts:
551-5911F
Dialight
Single Color LED, Green, Colorless Diffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Lens Type | COLORLESS DIFFUSED | |
Luminous Intensity-Nom | 495.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 6.6 mm | |
Packing Method | BULK | |
Peak Wavelength | 523 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Viewing Angle | 30 deg |
Alternate Parts for 551-5911F
This table gives cross-reference parts and alternative options found for 551-5911F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 551-5911F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
551-5911 | Single Color LED, Green, Colorless Diffused, T-1, 3mm, | Dialight | 551-5911F vs 551-5911 |