Part Details for 5511207100F by Dialight
Overview of 5511207100F by Dialight
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5511207100F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5511207100F-ND
|
DigiKey | LED CBI 3MM YLW DIFFUSED RA .200 Min Qty: 1400 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5543 | Buy Now |
DISTI #
551-1207-100F
|
TTI | LED Circuit Board Indicators 3mm CBI RoHS: Compliant pbFree: Pb-Free Min Qty: 1400 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.5520 | Buy Now |
Part Details for 5511207100F
5511207100F CAD Models
5511207100F Part Data Attributes
|
5511207100F
Dialight
Buy Now
Datasheet
|
Compare Parts:
5511207100F
Dialight
Single Color LED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
JESD-609 Code | e4 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Terminal Finish | Copper/Nickel/Silver (Cu/Ni/Ag) |