Part Details for 5511209F by Dialight
Overview of 5511209F by Dialight
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5511209F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
350-1679-ND
|
DigiKey | LED CBI 3MM YL LOW CUR RA PC MT Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1446 In Stock |
|
$0.5096 / $1.6900 | Buy Now |
DISTI #
551-1209F
|
TTI | LED Circuit Board Indicators YELLOW DIFFUSED LOW CURRENT RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 1300 In Stock |
|
$0.5030 / $0.6150 | Buy Now |