There are no models available for this part yet.
Overview of 5511301F by Dialight
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 5511301F by Dialight
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
350-2705-ND
|
DigiKey | LED CBI 3MM SGL GRN DIFF RA Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
8494 In Stock |
|
$0.5558 / $1.8000 | Buy Now | |
DISTI #
551-1301F
|
TTI | LED Circuit Board Indicators 3mm CBI RoHS: Compliant pbFree: Pb-Free Min Qty: 1200 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.5380 / $0.5820 | Buy Now |