There are no models available for this part yet.
Overview of 5511474310 by Standex-Meder Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 5511474310 by Standex-Meder Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Ssr - Photo Mosfet RoHS: Compliant |
400 In Stock 2600 On Order |
|
$1.4200 / $3.1000 | Buy Now | ||
DISTI #
SMP-1A47-4PT
|
TTI | Solid State Relays - PCB Mount 1 Form A 80V AC/DC 100mA, 8-SMD RoHS: Compliant pbFree: Pb-Free Min Qty: 1300 Package Multiple: 200 Container: Bulk | Americas - 0 |
|
$1.5900 | Buy Now | |
Master Electronics | Ssr - Photo Mosfet RoHS: Compliant |
400 In Stock 2600 On Order |
|
$1.4200 / $3.1000 | Buy Now |