Part Details for 552-0222 by Dialight
Overview of 552-0222 by Dialight
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 552-0222
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | LED Bi-Level Uni-Color Green 563nm 4-Pin Bulk | 0 |
|
$0.6520 / $0.9650 | Buy Now |
|
Quest Components | Multi-element Led Light Source, Green, Right Angle | 5 |
|
$1.5120 / $2.0160 | Buy Now |
|
Quest Components | Multi-element Led Light Source, Green, Right Angle | 1 |
|
$2.3180 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 226 |
|
RFQ |
Part Details for 552-0222
552-0222 CAD Models
552-0222 Part Data Attributes:
|
552-0222
Dialight
Buy Now
Datasheet
|
Compare Parts:
552-0222
Dialight
Single Color LED Array, Green, T-1 3/4, 5mm
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 3 V | |
JESD-609 Code | e0 | |
Luminous Intensity-Min | 0.003 cd | |
Luminous Intensity-Nom | 10.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 2 | |
Number of LEDs in Array | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED ARRAY | |
Overall Height | 12.52 mm | |
Packing Method | BULK | |
Peak Wavelength | 563 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 65 deg |
Alternate Parts for 552-0222
This table gives cross-reference parts and alternative options found for 552-0222. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 552-0222, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCT200-BG/BG | Single Color LED Array, Green, Diffused, T-1 3/4, 5.1mm, 4 PIN | Visual Communications Company | 552-0222 vs PCT200-BG/BG |
PCT200-BG/BG | Single Color LED Array, Green, Diffused, T-1 3/4, 5.1mm, 4 PIN | DDP Engineered LED Solutions | 552-0222 vs PCT200-BG/BG |