Part Details for 552-0222F by Dialight
Overview of 552-0222F by Dialight
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 552-0222F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30K1787
|
Newark | Indicator, Led Pcb, 2Led, 5Mm, Green, 2.1V, Led Color:Green, No. Of Leds:2Leds, Led Mounting:Through Hole, Bulb Size:T-1 3/4 (5Mm), Forward Current If:10Ma, Luminous Intensity:10Mcd, Forward Voltage:2.1V, Viewing Angle:65°, Width:6Mmrohs Compliant: Yes |Dialight 552-0222F Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8350 | Buy Now |
DISTI #
645-552-0222F
|
Mouser Electronics | LED Circuit Board Indicators GREEN DIFFUSED RoHS: Compliant | 1473 |
|
$0.6700 / $1.8200 | Buy Now |
DISTI #
70423627
|
RS | 552-0222F, Green Right Angle PCB LED Indicator, 2 LEDs, Through Hole 2.1 V | Dialight 552-0222F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6900 / $0.8100 | RFQ |
|
Future Electronics | 5 MM BI LEVEL CBI RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Bag | 0Bag |
|
$0.6890 | Buy Now |
|
Onlinecomponents.com | LED Bi-Level Uni-Color Green 563nm 4-Pin Bulk RoHS: Compliant |
2469 In Stock |
|
$0.6470 / $1.0070 | Buy Now |
DISTI #
552-0222F
|
TTI | LED Circuit Board Indicators GREEN DIFFUSED RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 1850 In Stock |
|
$0.6700 / $0.9900 | Buy Now |
DISTI #
Dialight Corp. 552-0222F
|
PEI Genesis | 5 MM BI LEVEL CBI | 1318 |
|
Buy Now | |
DISTI #
000000000001269798
|
Sager | LED Circuit Board Indicators GREEN DIFFUSED Min Qty: 1000 | 5 |
|
$0.7182 / $0.7695 | Buy Now |
DISTI #
SMC-552-0222F
|
Sensible Micro Corporation | Led Bi-Level Uni-Color Green 563Nm 4-Pin Bulk RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2007+ Container: Bulk | 100 |
|
$0.6493 / $0.6987 | RFQ |
|
Master Electronics | LED Bi-Level Uni-Color Green 563nm 4-Pin Bulk RoHS: Compliant |
2469 In Stock |
|
$0.6470 / $1.0070 | Buy Now |
Part Details for 552-0222F
552-0222F CAD Models
552-0222F Part Data Attributes
|
552-0222F
Dialight
Buy Now
Datasheet
|
Compare Parts:
552-0222F
Dialight
Single Color LED Array, Green, T-1 3/4, 5mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 3 V | |
JESD-609 Code | e1 | |
Luminous Intensity-Min | 0.003 cd | |
Luminous Intensity-Nom | 10.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 2 | |
Number of LEDs in Array | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED ARRAY | |
Overall Height | 12.52 mm | |
Packing Method | BULK | |
Peak Wavelength | 563 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 65 deg |
Alternate Parts for 552-0222F
This table gives cross-reference parts and alternative options found for 552-0222F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 552-0222F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCT200-BG/BG | Single Color LED Array, Green, Diffused, T-1 3/4, 5.1mm, 4 PIN | DDP Engineered LED Solutions | 552-0222F vs PCT200-BG/BG |