Part Details for 552-0233F by Dialight
Overview of 552-0233F by Dialight
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 552-0233F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87M3610
|
Newark | 5 Mm Bi Level Cbi Rohs Compliant: Yes |Dialight 552-0233F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 323 |
|
$1.2000 / $2.4500 | Buy Now |
DISTI #
30K1809
|
Newark | Multi-Element Led Light Source,yellow,right Angle Rohs Compliant: Yes |Dialight 552-0233F Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9130 / $1.0700 | Buy Now |
DISTI #
645-552-0233F
|
Mouser Electronics | LED Circuit Board Indicators YELLOW DIFFUSED RoHS: Compliant | 460 |
|
$0.8540 / $2.2200 | Buy Now |
DISTI #
74766418
|
RS | Circuit board indicator, 5MM, BI LEVEL | Dialight 552-0233F RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0740 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 50 Container: Bag | 0Bag |
|
$0.8770 | Buy Now |
|
Onlinecomponents.com | LED Bi-Level Uni-Color Yellow 585nm 4-Pin Bulk RoHS: Compliant |
323 Partner Stock |
|
$0.8570 / $1.2400 | Buy Now |
DISTI #
552-0233F
|
TTI | LED Circuit Board Indicators YELLOW DIFFUSED RoHS: Compliant pbFree: Pb-Free Min Qty: 850 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$0.8300 / $0.9600 | Buy Now |
DISTI #
Dialight Corp. 552-0233F
|
PEI Genesis | 5 MM BI LEVEL CBI | 323 |
|
Buy Now | |
DISTI #
000000000001269814
|
Sager | LED Circuit Board Indicators YELLOW DIFFUSED Min Qty: 800 | 0 |
|
$0.9146 / $0.9799 | Buy Now |
|
Master Electronics | LED Bi-Level Uni-Color Yellow 585nm 4-Pin Bulk RoHS: Compliant |
323 Partner Stock |
|
$0.8570 / $1.2400 | Buy Now |
Part Details for 552-0233F
552-0233F CAD Models
552-0233F Part Data Attributes
|
552-0233F
Dialight
Buy Now
Datasheet
|
Compare Parts:
552-0233F
Dialight
Single Color LED Array, Yellow, T-1 3/4, 5mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Color | YELLOW | |
Color@Wavelength | Yellow | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 3 V | |
JESD-609 Code | e1 | |
Luminous Intensity-Min | 0.003 cd | |
Luminous Intensity-Nom | 6.3 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 2 | |
Number of LEDs in Array | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED ARRAY | |
Overall Height | 12.52 mm | |
Packing Method | BULK | |
Peak Wavelength | 585 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 50 deg |