Part Details for 552-0822F by Dialight
Overview of 552-0822F by Dialight
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 552-0822F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
645-552-0822F
|
Mouser Electronics | LED Circuit Board Indicators GREEN DIFFUSED SUPER BRIGHT RoHS: Compliant | 0 |
|
$0.9400 / $1.1200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 700 Package Multiple: 50 Container: Bag | 0Bag |
|
$0.9620 | Buy Now |
|
Onlinecomponents.com | LED Bi-Level Uni-Color Green 563nm 4-Pin Bulk RoHS: Compliant |
300 Partner Stock |
|
$0.9220 / $1.3380 | Buy Now |
DISTI #
552-0822F
|
TTI | LED Circuit Board Indicators GREEN DIFFUSED SUPER BRIGHT RoHS: Compliant pbFree: Pb-Free Min Qty: 750 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$0.9100 / $1.0700 | Buy Now |
DISTI #
000000000001269848
|
Sager | LED Circuit Board Indicators GREEN DIFFUSED SUPER BRIGHT Min Qty: 700 | 0 |
|
$1.0000 / $1.0700 | Buy Now |
|
Master Electronics | LED Bi-Level Uni-Color Green 563nm 4-Pin Bulk RoHS: Compliant |
300 Partner Stock |
|
$0.9220 / $1.3380 | Buy Now |
Part Details for 552-0822F
552-0822F CAD Models
552-0822F Part Data Attributes
|
552-0822F
Dialight
Buy Now
Datasheet
|
Compare Parts:
552-0822F
Dialight
Single Color LED Array, Green, T-1 3/4, 5mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.6 V | |
JESD-609 Code | e1 | |
Lens Type | DIFFUSED | |
Luminous Intensity-Min | 0.019 cd | |
Luminous Intensity-Nom | 40.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 2 | |
Number of LEDs in Array | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED ARRAY | |
Overall Height | 12.52 mm | |
Packing Method | BULK | |
Peak Wavelength | 563 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Pitch | 2.5 mm | |
Viewing Angle | 50 deg |
Alternate Parts for 552-0822F
This table gives cross-reference parts and alternative options found for 552-0822F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 552-0822F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCT200-BG/BG | Single Color LED Array, Green, Diffused, T-1 3/4, 5.1mm, 4 PIN | DDP Engineered LED Solutions | 552-0822F vs PCT200-BG/BG |