Part Details for 5520810710 by FELDER GMBH Löttechnik
Overview of 5520810710 by FELDER GMBH Löttechnik
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5520810710
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11L2643
|
Bürklin Elektronik | Solder wire, lead-free, Sn99Ag0.3Cu0.7NiGe, Ø 0.75 mm, 100 g Min Qty: 1 |
2 in Stock 8 Available Soon |
|
$8.4120 / $11.3030 | Buy Now |