-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ASSY, PLUG, 14 POS, B SLOT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46F1621
|
Newark | Mini D Ribbon Connector, Plug, 14 Position, Idc/Idt, No. Of Contacts:14Contacts, Gender:Plug, Connector Type:Micro D, Contact Termination Type:Idc/Idt, Product Range:Champ Series, Connector Mounting:Cable Mount Rohs Compliant: Yes |Amp Te Connectivity 552282-1 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.2700 / $8.7500 | Buy Now |
DISTI #
A24243-ND
|
DigiKey | CONN PLUG 14POS STR IDC Min Qty: 1 Lead time: 15 Weeks Container: Tray |
26 In Stock |
|
$6.8148 / $10.1700 | Buy Now |
DISTI #
552282-1
|
Avnet Americas | Conn IEEE 488 PL 14 POS 2.16mm IDT RA Cable Mount 14 Terminal 1 Port Tray - Trays (Alt: 552282-1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 4 Days Container: Tray | 0 |
|
$5.6870 / $6.8437 | Buy Now |
DISTI #
571-5522821
|
Mouser Electronics | D-Sub Standard Connectors PLUG 14P SCREW LOCK RoHS: Compliant | 290 |
|
$6.8100 / $8.8100 | Buy Now |
|
Future Electronics | ASSY, PLUG, 14 POS, B SLOT RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Box | 0Box |
|
$6.3300 | Buy Now |
DISTI #
AMP552282-1
|
Heilind Electronics | ASSY PLUG 14 POS B SLOT | Americas - 0 in Stock |
|
$6.0469 / $7.1933 | Buy Now |
|
Onlinecomponents.com | ASSY, PLUG, 14 POS, B SLOT RoHS: Compliant |
181 In Stock |
|
$6.6100 / $8.6900 | Buy Now |
DISTI #
AMP552282-1
|
Interstate Connecting Components | ASSY PLUG 14 POS B SLOT | 0 |
|
$6.0469 / $7.1933 | Buy Now |
|
Master Electronics | ASSY, PLUG, 14 POS, B SLOT RoHS: Compliant |
181 In Stock |
|
$6.6100 / $8.6900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
552282-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
552282-1
TE Connectivity
ASSY, PLUG, 14 POS, B SLOT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 12 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | CHAMP | |
Body Breadth | 0.6 inch | |
Body Depth | 0.483 inch | |
Body Length | 1.75 inch | |
Body/Shell Style | PLUG | |
Cable Types | DISCRETE, ROUND | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | CENTRONIC | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.045 inch | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3.5A | |
Mating Contact Pitch | 0.085 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 UNC 2B | |
Mounting Option 2 | SCREWLOCKS | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3.5 A | |
Terminal Pitch | 2.16 mm | |
Termination Type | IDC | |
Total Number of Contacts | 14 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 26 AWG |
This table gives cross-reference parts and alternative options found for 552282-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 552282-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
552270-1 | ASSY, PLUG, 14 POS, B SLOT | TE Connectivity | 552282-1 vs 552270-1 |