Part Details for 5523511F by Dialight
Overview of 5523511F by Dialight
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5523511F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
350-1839-ND
|
DigiKey | LED CBI 5MM BI-LVL GRN/RED RA Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
320 In Stock |
|
$2.0993 / $4.8600 | Buy Now |
DISTI #
552-3511F
|
TTI | LED Circuit Board Indicators RED/GREEN TRANSLUCNT RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 300 In Stock |
|
$2.0700 / $3.2800 | Buy Now |
Part Details for 5523511F
5523511F CAD Models
5523511F Part Data Attributes
|
5523511F
Dialight
Buy Now
|
Compare Parts:
5523511F
Dialight
|
Samacsys Manufacturer | Dialight |