-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ASSY, RCPT, 50 POS, E SLOT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A1545-ND
|
DigiKey | CONN RCPT 50POS STR IDC Min Qty: 1 Lead time: 12 Weeks Container: Tray |
779 In Stock |
|
$6.0358 / $9.3300 | Buy Now |
DISTI #
552391-1
|
Avnet Americas | Conn IEEE 488 RCP 50 POS 2.16mm IDT RA Cable Mount 50 Terminal 1 Port Tray - Trays (Alt: 552391-1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 9 Weeks, 6 Days Container: Tray | 0 |
|
$5.0012 / $6.0184 | Buy Now |
DISTI #
571-5523911
|
Mouser Electronics | D-Sub Standard Connectors RECPT 50P SCREW LOCK thick flange RoHS: Compliant | 152 |
|
$6.0600 / $9.8400 | Buy Now |
|
Future Electronics | "ASSY, RCPT, 50 POS, E SLOT" RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks Container: Box | 0Box |
|
$6.0200 | Buy Now |
DISTI #
AMP552391-1
|
Heilind Electronics | ASSY RCPT 50 POS E SLOT | Americas - 0 in Stock |
|
$5.3178 / $6.3259 | Buy Now |
|
Onlinecomponents.com | ASSY, RCPT, 50 POS, E SLOT RoHS: Compliant |
165 In Stock |
|
$5.8600 / $9.3200 | Buy Now |
DISTI #
65008421
|
Verical | Conn IEEE 488 RCP 50 POS 2.16mm IDT RA Cable Mount 50 Terminal 1 Port Box/Tray RoHS: Compliant Min Qty: 10 Package Multiple: 5 | Americas - 165 |
|
$8.6308 / $12.1196 | Buy Now |
|
Quest Components | 76 |
|
$7.6812 / $12.4560 | Buy Now | |
|
Quest Components | 159 |
|
$10.4232 / $13.4012 | Buy Now | |
DISTI #
552391-1
|
TTI | D-Sub Standard Connectors RECPT 50P SCREW LOCK thick flange Min Qty: 500 Package Multiple: 100 Container: Each | Americas - 0 |
|
$4.0100 / $6.3200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
552391-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
552391-1
TE Connectivity
ASSY, RCPT, 50 POS, E SLOT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 9 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | CHAMP | |
Body Breadth | 0.6 inch | |
Body Depth | 0.483 inch | |
Body Length | 3.28 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | DISCRETE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | IDC | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.045 inch | |
Insulation Resistance | 20000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3.5A | |
Mating Contact Pitch | 0.085 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | SCREWLOCKS | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3.5 A | |
Terminal Pitch | 2.16 mm | |
Termination Type | IDC | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 28 AWG |
This table gives cross-reference parts and alternative options found for 552391-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 552391-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6339447-9 | RCPT ASSY,LP,SHLD,RA50,ILL,RVS | TE Connectivity | 552391-1 vs 6339447-9 |
557984-1 | RCPT ASSY,50PO,SHLD,A/PIN,CHAM | TE Connectivity | 552391-1 vs 557984-1 |
10250-6212VC | 50 CONTACT(S), FEMALE, STRAIGHT TELECOM AND DATACOM CONNECTOR, SOLDER, RECEPTACLE | 3M Electronics | 552391-1 vs 10250-6212VC |
5552403-1 | KIT, RCPT, 50 POS, CHAMP-LOK | TE Connectivity | 552391-1 vs 5552403-1 |
552064-1 | ASSY, RCPT, 50 POS, C SLOT | TE Connectivity | 552391-1 vs 552064-1 |