Part Details for 552741-1 by TE Connectivity
Overview of 552741-1 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10155274-101LF | Amphenol Communications Solutions | AirMax VSe®, Backplane Connectors, 5-Pair, 150 -position, pitch, 10 column, Right Angle. |
Price & Stock for 552741-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMZ089289201
|
Heilind Electronics | REVISION A | Americas - 0 in Stock |
|
Buy Now | |
|
Bristol Electronics | Min Qty: 1 | 350 |
|
$4.4850 / $7.8000 | Buy Now |
|
Bristol Electronics | 104 |
|
RFQ | ||
|
Quest Components | 280 |
|
$6.2400 / $10.4000 | Buy Now | |
|
Quest Components | 83 |
|
$7.8000 / $12.4800 | Buy Now | |
DISTI #
AMZ089289201
|
Interstate Connecting Components | REVISION A | 0 |
|
Buy Now |
Part Details for 552741-1
552741-1 CAD Models
552741-1 Part Data Attributes
|
552741-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
552741-1
TE Connectivity
24 CONTACT(S), MALE, RIGHT ANGLE TELECOM AND DATACOM CONNECTOR, SOLDER, PLUG
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | CHAMP, PANEL MOUNT | |
Body Breadth | 0.63 inch | |
Body Depth | 0.685 inch | |
Body Length | 2.175 inch | |
Body/Shell Style | PLUG | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | 552740-1 | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.2926 mm | |
Reference Standard | UL | |
Terminal Length | 0.187 inch | |
Terminal Pitch | 2.159 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 552741-1
This table gives cross-reference parts and alternative options found for 552741-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 552741-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
707-19-1002 | Telecom and Datacom Connector, 24 Contact(s), Male, Straight, Solder Terminal, Hole .115-.125, Plug | Molex | 552741-1 vs 707-19-1002 |
552443-1 | 24 CONTACT(S), MALE, TELECOM AND DATACOM CONNECTOR, IDC, PLUG | TE Connectivity | 552741-1 vs 552443-1 |
57-30240 | Telecom and Datacom Connector, 24 Contact(s), Male, Solder Terminal, Locking, Plug, ROHS COMPLIANT | DDK Ltd | 552741-1 vs 57-30240 |
552301-1 | 24 CONTACT(S), MALE, TELECOM AND DATACOM CONNECTOR, IDC, PLUG | TE Connectivity | 552741-1 vs 552301-1 |