Part Details for 552CK000230DG by Skyworks Solutions Inc
Overview of 552CK000230DG by Skyworks Solutions Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 552CK000230DG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
552CK000230DG-ND
|
DigiKey | XTAL OSC VCXO 3.3V 6SMD Min Qty: 50 Lead time: 8 Weeks Container: Strip | Temporarily Out of Stock |
|
$17.8732 | Buy Now |
DISTI #
634-552CK000230DG
|
Mouser Electronics | VCXO Oscillators Differential/single-ended dual frequency VCXO, 10-1417 MHz RoHS: Compliant | 0 |
|
$17.5100 / $17.8800 | Order Now |
DISTI #
552CK000230DG
|
Richardson RFPD | OSCILLATOR VCXO RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for 552CK000230DG
552CK000230DG CAD Models
552CK000230DG Part Data Attributes
|
552CK000230DG
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
552CK000230DG
Skyworks Solutions Inc
CMOS Output Clock Oscillator, 10MHz Min, 160MHz Max, 24.576MHz Nom, ROHS COMPLIANT PACKAGE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | ROHS COMPLIANT PACKAGE-6 | |
Reach Compliance Code | compliant | |
Additional Feature | TRAY | |
Control Voltage-Max | 3.3 V | |
Control Voltage-Min | ||
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 295 ppm | |
Frequency Stability | 100% | |
JESD-609 Code | e4 | |
Linearity | 10% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 160 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Frequency-Nom | 24.576 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Output Low Current-Max | 32 mA | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | DILCC6,.2 | |
Physical Dimension | 7.0mm x 5.0mm x 1.85mm | |
Qualification Status | Not Qualified | |
Supply Current-Max | 98 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | GOLD OVER NICKEL |
Alternate Parts for 552CK000230DG
This table gives cross-reference parts and alternative options found for 552CK000230DG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 552CK000230DG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
550CB25M0000DG | CMOS Output Clock Oscillator, 10MHz Min, 160MHz Max, 25MHz Nom, ROHS COMPLIANT PACKAGE-6 | Silicon Laboratories Inc | 552CK000230DG vs 550CB25M0000DG |
550CA25M0000BGR | CMOS Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 552CK000230DG vs 550CA25M0000BGR |
550CK24M5760DG | CMOS Output Clock Oscillator, 10MHz Min, 160MHz Max, 24.576MHz Nom, ROHS COMPLIANT PACKAGE-6 | Silicon Laboratories Inc | 552CK000230DG vs 550CK24M5760DG |
550CK024M576DG | CMOS Output Clock Oscillator, 24.576MHz Nom, ROHS COMPLIANT PACKAGE-6 | Silicon Laboratories Inc | 552CK000230DG vs 550CK024M576DG |
550CK24M5760DGR | CMOS Output Clock Oscillator, 10MHz Min, 160MHz Max, 24.576MHz Nom, ROHS COMPLIANT PACKAGE-6 | Silicon Laboratories Inc | 552CK000230DG vs 550CK24M5760DGR |
550CA25M0000BG | CMOS Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 552CK000230DG vs 550CA25M0000BG |
552CK000230DG | CMOS Output Clock Oscillator, 10MHz Min, 160MHz Max, 24.576MHz Nom, ROHS COMPLIANT PACKAGE-6 | Silicon Laboratories Inc | 552CK000230DG vs 552CK000230DG |