Part Details for 553-0111-004F by Dialight
Overview of 553-0111-004F by Dialight
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
9004FM/B | Rochester Electronics LLC | 9004 - NAND Gate, 9004 Series | |
54ACT11004FK/B | Rochester Electronics LLC | 54ACT11004 - HEX INVERTER, TTL-COMPATIBLE INPUTS | |
BLA1011-10 | Rochester Electronics LLC | BLA1011-10 - N-Channel LDMOS Avionics LDMOS Transistor (Ampleon Die) |
Price & Stock for 553-0111-004F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87M4021
|
Newark | Led Circuit Board Indicators Bi-Level Cbi Rohs Compliant: Yes |Dialight 553-0111-004F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 91 |
|
$4.0400 | Buy Now |
DISTI #
645-553-0111-004F
|
Mouser Electronics | LED Circuit Board Indicators Bi-Level CBI RoHS: Compliant | 0 |
|
$2.9600 / $4.0000 | Order Now |
DISTI #
74766659
|
RS | Circuit board indicator, 3MM, BI-LEVEL ASSEMBLY | Dialight 553-0111-004F RoHS: Not Compliant Min Qty: 232 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.9000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 232 Package Multiple: 29 Lead time: 10 Weeks Container: Bag | 0Bag |
|
$3.1900 | Buy Now |
|
Onlinecomponents.com | LED Bi-Level Uni-Color Red 650nm 24-Pin Bulk RoHS: Compliant |
91 Partner Stock |
|
$3.9400 / $5.1200 | Buy Now |
DISTI #
553-0111-004F
|
TTI | LED Circuit Board Indicators Bi-Level CBI RoHS: Compliant pbFree: Pb-Free Min Qty: 232 Package Multiple: 29 Container: Bulk | Americas - 0 |
|
$3.2600 | Buy Now |
DISTI #
000000000001270126
|
Sager | LED Circuit Board Indicators Bi-Level CBI Min Qty: 232 | 0 |
|
$3.3300 / $3.5600 | Buy Now |
DISTI #
C1S204900286397
|
Chip1Stop | Indication board RoHS: Compliant | 91 |
|
$4.4100 / $4.4300 | Buy Now |
DISTI #
C1S204900124042
|
Chip1Stop | Indication board RoHS: Compliant | 13 |
|
$0.9860 | Buy Now |
|
Master Electronics | LED Bi-Level Uni-Color Red 650nm 24-Pin Bulk RoHS: Compliant |
91 Partner Stock |
|
$3.9400 / $5.1200 | Buy Now |
Part Details for 553-0111-004F
553-0111-004F CAD Models
553-0111-004F Part Data Attributes
|
553-0111-004F
Dialight
Buy Now
Datasheet
|
Compare Parts:
553-0111-004F
Dialight
Single Color LED Array, Red, T-1, 3mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | HIGH RELIABILITY | |
Color | RED | |
Configuration | SEPARATE, 8 ELEMENTS | |
Forward Current-Max | 0.02 A | |
JESD-609 Code | e1 | |
Luminous Intensity-Nom | 10.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED ARRAY | |
Overall Height | 10.67 mm | |
Packing Method | BULK | |
Peak Wavelength | 650 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 45 deg |
Alternate Parts for 553-0111-004F
This table gives cross-reference parts and alternative options found for 553-0111-004F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 553-0111-004F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
553-0111-400 | Single Color LED Array, Red, Diffused, T-1, 3mm, | Dialight | 553-0111-004F vs 553-0111-400 |
5680F1;1 | Single Color LED Array, Red, Diffused, T-1, 3mm, PLASTIC PACKAGE-4 | Visual Communications Company | 553-0111-004F vs 5680F1;1 |
553-0111-005F | Single Color LED Array, Red, T-1, 3mm, | Dialight | 553-0111-004F vs 553-0111-005F |
5680F1;1 | Single Color LED Array, Red, Diffused, T-1, 3.048mm, PLASTIC PACKAGE-4 | CML Innovative Technologies | 553-0111-004F vs 5680F1;1 |
5680F1;1 | Single Color LED Array, Red, Diffused, T-1, 3mm, PLASTIC PACKAGE-4 | Chicago Miniature Lighting LLC | 553-0111-004F vs 5680F1;1 |
553-0111-200 | Single Color LED Array, Red, Diffused, T-1, 3mm, | Dialight | 553-0111-004F vs 553-0111-200 |
553-0111-003F | Single Color LED Array, Red, T-1, 3mm, | Dialight | 553-0111-004F vs 553-0111-003F |
553-0111-306F | Single Color LED Array, Red, T-1, 3mm, | Dialight | 553-0111-004F vs 553-0111-306F |
553-0111-005 | Single Color LED Array, Red, T-1, 3mm, | Dialight | 553-0111-004F vs 553-0111-005 |