Part Details for 553-0111-400F by Dialight
Overview of 553-0111-400F by Dialight
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLA1011-10 | Rochester Electronics LLC | BLA1011-10 - N-Channel LDMOS Avionics LDMOS Transistor (Ampleon Die) | |
PL140-111LD | Coilcraft Inc | SMPS Transformer, 140W, ROHS COMPLIANT | |
SER2011-152MLD | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS |
Price & Stock for 553-0111-400F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87M4037
|
Newark | Single Color Led Array, Red, Diffused, T-1, 3Mm Rohs Compliant: Yes |Dialight 553-0111-400F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 624 |
|
$1.2500 / $2.4500 | Buy Now |
DISTI #
2266-553-0111-400F-ND
|
DigiKey | LED CBI 3MM BI-LEVEL DIN Min Qty: 55 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
624 In Stock |
|
$1.3800 | Buy Now |
DISTI #
645-553-0111-400F
|
Mouser Electronics | LED Circuit Board Indicators Bi-Level DIN RoHS: Compliant | 0 |
|
$0.9720 | Order Now |
|
Future Electronics | 553 Series Red 13.35 x 5 x 10.08 mm 60° Diffused 10 mcd 2.8 V Through Hole LED RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 50 Lead time: 10 Weeks Container: Bag | 0Bag |
|
$0.8770 | Buy Now |
|
Onlinecomponents.com | LED Bi-Level Uni-Color Hi-Eff. Red 635nm 4-Pin Bulk RoHS: Compliant |
624 Partner Stock |
|
$1.2100 / $1.3900 | Buy Now |
DISTI #
36330899
|
Verical | LED Bi-Level Uni-Color Red 635nm 4-Pin Bulk RoHS: Compliant Min Qty: 49 Package Multiple: 1 | Americas - 524 |
|
$1.1000 / $1.3000 | Buy Now |
DISTI #
65677577
|
Verical | LED Bi-Level Uni-Color Red 635nm 4-Pin Bulk RoHS: Compliant Min Qty: 49 Package Multiple: 1 | Americas - 100 |
|
$1.1000 / $1.3000 | Buy Now |
DISTI #
553-0111-400F
|
TTI | LED Circuit Board Indicators Bi-Level DIN RoHS: Compliant pbFree: Pb-Free Min Qty: 800 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$0.9400 | Buy Now |
DISTI #
000000000001270135
|
Sager | LED Circuit Board Indicators Bi-Level DIN Min Qty: 800 | 0 |
|
$0.9146 / $0.9799 | Buy Now |
DISTI #
C1S204900083134
|
Chip1Stop | LED Bi-Level Uni-Color Red 635nm 4-Pin RoHS: Compliant | 624 |
|
$1.4300 / $1.7100 | Buy Now |
Part Details for 553-0111-400F
553-0111-400F CAD Models
553-0111-400F Part Data Attributes
|
553-0111-400F
Dialight
Buy Now
Datasheet
|
Compare Parts:
553-0111-400F
Dialight
Single Color LED Array, Red, Diffused, T-1, 3mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | HIGH RELIABILITY | |
Color | RED | |
Color@Wavelength | Red | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2 V | |
JESD-609 Code | e4 | |
Lens Type | DIFFUSED | |
Luminous Intensity-Min | 0.01 cd | |
Luminous Intensity-Nom | 10.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 2 | |
Number of LEDs in Array | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED ARRAY | |
Overall Height | 10.08 mm | |
Packing Method | BULK | |
Peak Wavelength | 635 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | Copper/Nickel/Silver (Cu/Ni/Ag) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |
Alternate Parts for 553-0111-400F
This table gives cross-reference parts and alternative options found for 553-0111-400F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 553-0111-400F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5680F1;1 | Single Color LED Array, Red, Diffused, T-1, 3mm, PLASTIC PACKAGE-4 | Visual Communications Company | 553-0111-400F vs 5680F1;1 |
553-0111-306F | Single Color LED Array, Red, T-1, 3mm, | Dialight | 553-0111-400F vs 553-0111-306F |
553-0111-003 | Single Color LED Array, Red, T-1, 3mm | Dialight | 553-0111-400F vs 553-0111-003 |
553-0111-300F | Single Color LED Array, Red, Diffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-4 | Dialight | 553-0111-400F vs 553-0111-300F |