-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Green, T-1, 3mm, ROHS COMPLIANT PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87M4115
|
Newark | 3Mm Bi Level Cbi Rohs Compliant: Yes |Dialight 553-0120F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1262 |
|
$0.8660 / $1.8000 | Buy Now |
DISTI #
30K2187
|
Newark | 3Mm Bi Level Cbi Rohs Compliant: Yes |Dialight 553-0120F Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7380 | Buy Now |
DISTI #
645-553-0120F
|
Mouser Electronics | LED Circuit Board Indicators Bi-Level CBI RoHS: Compliant | 305 |
|
$0.6680 / $1.6800 | Buy Now |
DISTI #
V36:1790_06687704
|
Arrow Electronics | LED Bi-Level Uni-Color Green 563nm 4-Pin Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 1949 | Americas - 376 |
|
$0.7247 / $1.8164 | Buy Now |
DISTI #
74766164
|
RS | Circuit board indicator, 3MM BI LEVEL | Dialight 553-0120F RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8440 | RFQ |
|
Future Electronics | 553 Series Bi-Level Ø 3 mm Green/Blank Diffused 45° Circuit Board Indicator RoHS: Compliant pbFree: Yes Min Qty: 1050 Package Multiple: 50 Container: Bag | 0Bag |
|
$0.7800 / $0.9450 | Buy Now |
|
Onlinecomponents.com | LED Bi-Level Uni-Color Green 563nm 4-Pin Bulk RoHS: Compliant |
1262 Partner Stock |
|
$0.6810 / $1.0020 | Buy Now |
DISTI #
553-0120F
|
TTI | LED Circuit Board Indicators Bi-Level CBI RoHS: Compliant pbFree: Pb-Free Min Qty: 1050 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$0.6500 / $0.6900 | Buy Now |
DISTI #
Dialight Corp. 553-0120F
|
PEI Genesis | 3MM BI LEVEL CBI | 1262 |
|
Buy Now | |
DISTI #
000000000001270192
|
Sager | LED Circuit Board Indicators Bi-Level CBI Min Qty: 1000 | 0 |
|
$0.7182 / $0.7695 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
553-0120F
Dialight
Buy Now
Datasheet
|
Compare Parts:
553-0120F
Dialight
Single Color LED, Green, T-1, 3mm, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Additional Feature | HIGH RELIABILITY | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 3 V | |
JESD-609 Code | e3 | |
Luminous Intensity-Min | 0.0056 cd | |
Luminous Intensity-Nom | 16.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of LEDs in Array | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 9.65 mm | |
Packing Method | BAG | |
Peak Wavelength | 563 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | TIN | |
Terminal Pitch | 2.54 mm |
This table gives cross-reference parts and alternative options found for 553-0120F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 553-0120F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
553-0102 | Single Color LED, Green, T-1, 3mm | Dialight | 553-0120F vs 553-0102 |