-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Color LED Array, Red/green, Diffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AK8732
|
Newark | Ckt Brd Indicator, Grn/Red, 3Mm, Th Rohs Compliant: Yes |Dialight 553-0121-200F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 849 |
|
$1.1900 / $2.4900 | Buy Now |
DISTI #
30K2196
|
Newark | Pcb Indicator, 2 Led, Green/Red, Led Color:Green, Red, No. Of Leds:2Leds, Led Mounting:Through Hole, Bulb Size:T-1 (3Mm), Forward Voltage/Color:R 2V, G 2.1V, Viewing Angle:60°, Height:9.65Mm, Width:4.32Mm, Product Range:- Rohs Compliant: Yes |Dialight 553-0121-200F Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9130 / $1.0700 | Buy Now |
DISTI #
645-553-0121-200F
|
Mouser Electronics | LED Circuit Board Indicators GREEN TOP/RED BOTTOM RoHS: Compliant | 1631 |
|
$0.8410 / $2.3200 | Buy Now |
DISTI #
74766197
|
RS | Circuit board indicator, 3MM, BI-LEVEL | Dialight 553-0121-200F RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0740 | RFQ |
|
Future Electronics | LED Circuit Board Indicators GREEN TOP/RED BOTTOM RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 50 Container: Bag | 0Bag |
|
$0.8770 | Buy Now |
|
Onlinecomponents.com | LED Bi-Level Bi-Color Green/Red 565nm/635nm 2-Pin Bulk RoHS: Compliant |
300 In Stock |
|
$0.8400 / $1.2190 | Buy Now |
DISTI #
553-0121-200F
|
TTI | LED Circuit Board Indicators GREEN TOP/RED BOTTOM RoHS: Compliant pbFree: Pb-Free Min Qty: 850 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$0.8300 / $0.9000 | Buy Now |
DISTI #
000000000001270193
|
Sager | LED Circuit Board Indicators GREEN TOP/RED BOTTOM Min Qty: 800 | 0 |
|
$0.9146 / $0.9799 | Buy Now |
DISTI #
4256539
|
element14 Asia-Pacific | CKT BRD INDICATOR, GRN/RED, 3MM, TH RoHS: Compliant Min Qty: 1 Container: Each | 849 |
|
$1.0201 / $2.3191 | Buy Now |
DISTI #
4256539
|
Farnell | CKT BRD INDICATOR, GRN/RED, 3MM, TH RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 1 Days Container: Each | 849 |
|
$0.8941 / $2.6225 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
553-0121-200F
Dialight
Buy Now
Datasheet
|
Compare Parts:
553-0121-200F
Dialight
Dual Color LED Array, Red/green, Diffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Color | RED/GREEN | |
Configuration | SEPARATE, 2 ELEMENTS | |
JESD-609 Code | e4 | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 10.0/12.6 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Optoelectronic Device Type | DUAL COLOR LED ARRAY | |
Overall Height | 9.65 mm | |
Packing Method | BAG | |
Peak Wavelength | 635/565 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | Copper/Nickel/Silver (Cu/Ni/Ag) | |
Terminal Pitch | 2.54 mm |
This table gives cross-reference parts and alternative options found for 553-0121-200F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 553-0121-200F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
553-0121-200 | Dual Color LED Array, Red/green, Diffused, T-1, 3mm | Dialight | 553-0121-200F vs 553-0121-200 |