Part Details for 553-0122-400F by Dialight
Overview of 553-0122-400F by Dialight
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS4012-223MLB | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, ROHS COMPLIANT | |
MLC1260-122MXC | Coilcraft Inc | General Purpose Inductor, 1.2uH, 20%, 1 Element, SMD, ROHS COMPLIANT | |
SER2010-122MLD | Coilcraft Inc | General Purpose Inductor, 1.2uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT |
Price & Stock for 553-0122-400F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87M4162
|
Newark | Single Color Led Array, Green, Diffused, T-1, 3Mm Rohs Compliant: Yes |Dialight 553-0122-400F RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 116 |
|
$1.2100 | Buy Now |
DISTI #
645-553-0122-400F
|
Mouser Electronics | LED Circuit Board Indicators Bi-Level DIN RoHS: Compliant | 0 |
|
$0.8660 / $1.0000 | Order Now |
DISTI #
74766229
|
RS | Circuit board indicator, 3MM, BI-LEVEL DIN | Dialight 553-0122-400F RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0700 | RFQ |
|
Future Electronics | LED Circuit Board Indicator 2 High Green (x 2) Diffused, Tinted 2.1V 20mA Round RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 22 Weeks Container: Bulk | 600Bulk |
|
$0.8750 / $1.0300 | Buy Now |
|
Onlinecomponents.com | LED Bi-Level Uni-Color Hi-Eff. Green 565nm 4-Pin Bulk RoHS: Compliant |
116 Partner Stock |
|
$1.0200 / $1.8100 | Buy Now |
DISTI #
36330179
|
Verical | LED Bi-Level Uni-Color Green 565nm 4-Pin Bulk RoHS: Compliant Min Qty: 69 Package Multiple: 1 | Americas - 116 |
|
$0.9100 | Buy Now |
DISTI #
553-0122-400F
|
TTI | LED Circuit Board Indicators Bi-Level DIN RoHS: Compliant pbFree: Pb-Free Min Qty: 800 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$0.8300 / $1.0100 | Buy Now |
DISTI #
000000000001270220
|
Sager | LED Circuit Board Indicators Bi-Level DIN Min Qty: 800 | 0 |
|
$0.9146 / $0.9799 | Buy Now |
DISTI #
C1S204900124264
|
Chip1Stop | LED Bi-Level Uni-Color Green 565nm 4-Pin RoHS: Compliant | 116 |
|
$1.1400 | Buy Now |
|
Master Electronics | LED Bi-Level Uni-Color Hi-Eff. Green 565nm 4-Pin Bulk RoHS: Compliant |
116 Partner Stock |
|
$1.0200 / $1.8100 | Buy Now |
Part Details for 553-0122-400F
553-0122-400F CAD Models
553-0122-400F Part Data Attributes
|
553-0122-400F
Dialight
Buy Now
Datasheet
|
Compare Parts:
553-0122-400F
Dialight
Single Color LED Array, Green, Diffused, T-1, 3mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Additional Feature | HIGH RELIABILITY | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.1 V | |
JESD-609 Code | e4 | |
Lens Type | DIFFUSED | |
Luminous Intensity-Min | 0.0126 cd | |
Luminous Intensity-Nom | 12.6 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 2 | |
Number of LEDs in Array | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED ARRAY | |
Overall Height | 10.08 mm | |
Packing Method | BULK | |
Peak Wavelength | 565 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | Copper/Nickel/Silver (Cu/Ni/Ag) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |
Alternate Parts for 553-0122-400F
This table gives cross-reference parts and alternative options found for 553-0122-400F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 553-0122-400F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTL-42M3NH59P | Single Color LED Array, Green, Diffused, T-1, 3mm | Lite-On Semiconductor Corporation | 553-0122-400F vs LTL-42M3NH59P |
LTL-42M1NH59P | Single Color LED Array, Green, Diffused, T-1, 3mm | Lite-On Semiconductor Corporation | 553-0122-400F vs LTL-42M1NH59P |