Part Details for 553-0123-010F by Dialight
Overview of 553-0123-010F by Dialight
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
X28C010FI-15 | Rochester Electronics LLC | EEPROM | |
LPD4012-331NLB | Coilcraft Inc | General Purpose Inductor, 0.33uH, 30%, 2 Element, Ferrite-Core, SMD, 1616, CHIP, 1616, ROHS COMPLIANT | |
LPS4012-332NLB | Coilcraft Inc | General Purpose Inductor, 3.3uH, 30%, 1 Element, SMD, ROHS COMPLIANT |
Price & Stock for 553-0123-010F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30K2238
|
Newark | Cbi 3Mm Bi-Level G-Y Rohs Compliant: Yes |Dialight 553-0123-010F RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9130 / $1.0700 | Buy Now |
DISTI #
645-553-0123-010F
|
Mouser Electronics | LED Circuit Board Indicators CBI 3MM BI-LEVEL G-Y RoHS: Compliant | 0 |
|
$0.9080 / $0.9380 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 50 Lead time: 22 Weeks Container: Bag | 0Bag |
|
$0.8770 | Buy Now |
|
Onlinecomponents.com | LED Bi-Level Bi-Color Hi-Eff. Green/Hi-Eff. Yellow 563nm/585nm 2-Pin T-1 Bulk RoHS: Compliant | 0 |
|
$0.9140 / $1.3320 | Buy Now |
DISTI #
553-0123-010F
|
TTI | LED Circuit Board Indicators CBI 3MM BI-LEVEL G-Y RoHS: Compliant pbFree: Pb-Free Min Qty: 800 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$0.9000 / $0.9200 | Buy Now |
DISTI #
000000000001270235
|
Sager | LED Circuit Board Indicators CBI 3MM BI-LEVEL G-Y Min Qty: 800 | 0 |
|
$0.9146 / $0.9799 | Buy Now |