Part Details for 553-0123-300F by Dialight
Overview of 553-0123-300F by Dialight
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC4300F | Rochester Electronics LLC | MC4300F- Dual 4-Channel Data Selector | |
POE300F-50LD | Coilcraft Inc | SMPS Transformer, 30W, ROHS COMPLIANT | |
POE300F-50L | Coilcraft Inc | SMPS Transformer, 30W |
Price & Stock for 553-0123-300F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87M4192
|
Newark | Led Circuit Board Indicators Bi-Level Cbi Rohs Compliant: Yes |Dialight 553-0123-300F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$1.1300 | Buy Now |
DISTI #
645-553-0123-300F
|
Mouser Electronics | LED Circuit Board Indicators Bi-Level CBI RoHS: Compliant | 0 |
|
$0.9620 / $0.9630 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 50 Lead time: 22 Weeks Container: Bag | 0Bag |
|
$0.8770 | Buy Now |
|
Onlinecomponents.com | LED Bi-Level Bi-Color Green/Yellow Bulk RoHS: Compliant |
106 In Stock |
|
$1.0100 / $1.8400 | Buy Now |
DISTI #
17879237
|
Verical | LED Bi-Level Bi-Color Green/Yellow Bulk RoHS: Compliant Min Qty: 69 Package Multiple: 1 | Americas - 100 |
|
$0.9100 | Buy Now |
DISTI #
553-0123-300F
|
TTI | LED Circuit Board Indicators Bi-Level CBI RoHS: Compliant pbFree: Pb-Free Min Qty: 800 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$0.9400 | Buy Now |
DISTI #
000000000001270239
|
Sager | LED Circuit Board Indicators Bi-Level CBI Min Qty: 800 | 0 |
|
$0.9146 / $0.9799 | Buy Now |
DISTI #
C1S204900077522
|
Chip1Stop | LEDs RoHS: Compliant | 100 |
|
$1.2000 / $1.2100 | Buy Now |
|
Master Electronics | LED Bi-Level Bi-Color Green/Yellow Bulk RoHS: Compliant |
106 In Stock |
|
$1.0100 / $1.8400 | Buy Now |
Part Details for 553-0123-300F
553-0123-300F CAD Models
553-0123-300F Part Data Attributes
|
553-0123-300F
Dialight
Buy Now
Datasheet
|
Compare Parts:
553-0123-300F
Dialight
Dual Color LED Array, Yellow/green, Diffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Color | YELLOW/GREEN | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.01 A | |
JESD-609 Code | e1 | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 6.3/16.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Optoelectronic Device Type | DUAL COLOR LED ARRAY | |
Overall Height | 9.65 mm | |
Packing Method | BAG | |
Peak Wavelength | 585/563 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Pitch | 2.54 mm |