Part Details for 553-0123-400F by Dialight
Overview of 553-0123-400F by Dialight
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 553-0123-400F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87M4196
|
Newark | Cbi 3Mm Bi-Level Din G-Y Rohs Compliant: Yes |Dialight 553-0123-400F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$1.2800 / $2.6600 | Buy Now |
DISTI #
30K2245
|
Newark | Multi-Element Led Light Source,green/Yellow,right Angle Rohs Compliant: Yes |Dialight 553-0123-400F Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9130 / $1.0700 | Buy Now |
DISTI #
2266-553-0123-400F-ND
|
DigiKey | LED CBI 3MM BI-LEVEL G/Y DIN Min Qty: 50 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
100 In Stock |
|
$1.5100 | Buy Now |
DISTI #
645-553-0123-400F
|
Mouser Electronics | LED Circuit Board Indicators CBI 3MM BI-LEVEL DIN RoHS: Compliant | 0 |
|
$0.8770 / $0.9750 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 50 Container: Bag | 0Bag |
|
$0.8770 | Buy Now |
|
Onlinecomponents.com | LED Bi-Level Bi-Color Green/Yellow 565nm/585nm 2-Pin T-1 Bulk RoHS: Compliant |
100 Partner Stock |
|
$0.8570 / $1.2400 | Buy Now |
DISTI #
553-0123-400F
|
TTI | LED Circuit Board Indicators CBI 3MM BI-LEVEL DIN RoHS: Compliant pbFree: Pb-Free Min Qty: 850 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$0.8300 / $0.9400 | Buy Now |
DISTI #
Dialight Corp. 553-0123-400F
|
PEI Genesis | Dual Color LED Array Yellow | 100 |
|
Buy Now | |
DISTI #
000000000001270242
|
Sager | LED Circuit Board Indicators CBI 3MM BI-LEVEL DIN Min Qty: 800 | 0 |
|
$0.9146 / $0.9799 | Buy Now |
|
Master Electronics | LED Bi-Level Bi-Color Green/Yellow 565nm/585nm 2-Pin T-1 Bulk RoHS: Compliant |
100 Partner Stock |
|
$0.8570 / $1.2400 | Buy Now |
Part Details for 553-0123-400F
553-0123-400F CAD Models
553-0123-400F Part Data Attributes
|
553-0123-400F
Dialight
Buy Now
Datasheet
|
Compare Parts:
553-0123-400F
Dialight
Dual Color LED Array, Yellow/green, Diffused, T-1, 3mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Color | YELLOW/GREEN | |
Color@Wavelength | Green/Yellow | |
Configuration | 2 BANKS, COMMON BIPOLAR TERMINAL, 2 ELEMENTS | |
Forward Voltage-Max | 2.1 V | |
JESD-609 Code | e4 | |
Lens Type | DIFFUSED | |
Luminous Intensity-Min | 0.0126 cd | |
Luminous Intensity-Nom | 10.0/12.6 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 2 | |
Number of LEDs in Array | 2 | |
Number of Terminals | 4 | |
Optoelectronic Device Type | DUAL COLOR LED ARRAY | |
Overall Height | 10.08 mm | |
Packing Method | BULK | |
Peak Wavelength | 585/565 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | Copper/Nickel/Silver (Cu/Ni/Ag) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |