Part Details for 553-0123-801F by Dialight
Overview of 553-0123-801F by Dialight
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPD4012-331NLB | Coilcraft Inc | General Purpose Inductor, 0.33uH, 30%, 2 Element, Ferrite-Core, SMD, 1616, CHIP, 1616, ROHS COMPLIANT | |
LPS4012-332NLB | Coilcraft Inc | General Purpose Inductor, 3.3uH, 30%, 1 Element, SMD, ROHS COMPLIANT | |
ME3220-123KLB | Coilcraft Inc | General Purpose Inductor, 12uH, 10%, 1 Element, Ferrite-Core, SMD, 1211, ROHS COMPLIANT |
Price & Stock for 553-0123-801F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87M4198
|
Newark | Led Circuit Board Indicators T 1 Bi Level Cbi Rohs Compliant: Yes |Dialight 553-0123-801F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 449 |
|
$1.3000 / $2.6000 | Buy Now |
DISTI #
30K2247
|
Newark | T 1 Bi Level Cbi Rohs Compliant: Yes |Dialight 553-0123-801F RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9680 / $1.1300 | Buy Now |
DISTI #
645-553-0123-801F
|
Mouser Electronics | LED Circuit Board Indicators T 1 BI LEVEL CBI RoHS: Compliant | 0 |
|
$0.9890 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 100 Lead time: 22 Weeks Container: Bag | 0Bag |
|
$0.9290 | Buy Now |
|
Onlinecomponents.com | LED Cbi 3Mm Bi-Lvl Green/Yellow RoHS: Compliant |
449 Partner Stock |
|
$1.0400 / $1.3600 | Buy Now |
DISTI #
553-0123-801F
|
TTI | LED Circuit Board Indicators T 1 BI LEVEL CBI RoHS: Compliant pbFree: Pb-Free Min Qty: 800 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.9400 | Buy Now |
DISTI #
000000000001270244
|
Sager | LED Circuit Board Indicators T 1 BI LEVEL CBI Min Qty: 800 | 0 |
|
$0.9695 / $1.0400 | Buy Now |
DISTI #
C1S204900067358
|
Chip1Stop | LED Cbi 3Mm Bi-Lvl Green/Yellow RoHS: Compliant pbFree: No | 449 |
|
$1.5600 / $1.8200 | Buy Now |
|
Master Electronics | LED Cbi 3Mm Bi-Lvl Green/Yellow RoHS: Compliant |
449 Partner Stock |
|
$1.0400 / $1.3600 | Buy Now |
Part Details for 553-0123-801F
553-0123-801F CAD Models
553-0123-801F Part Data Attributes
|
553-0123-801F
Dialight
Buy Now
|
Compare Parts:
553-0123-801F
Dialight
|
Samacsys Manufacturer | Dialight |