Part Details for 553-0131-200F by Dialight
Overview of 553-0131-200F by Dialight
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 553-0131-200F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87M4229
|
Newark | 3Mm Bi-Level Cbi Rohs Compliant: Yes |Dialight 553-0131-200F Min Qty: 850 Package Multiple: 1 Date Code: 0 Container: Bulk | 473 |
|
$1.2800 | Buy Now |
DISTI #
645-553-0131-200F
|
Mouser Electronics | LED Circuit Board Indicators Bi-Level CBI RoHS: Compliant | 0 |
|
$0.9160 / $0.9750 | Order Now |
DISTI #
74766200
|
RS | Circuit board indicator, 3MM, BI-LEVEL | Dialight 553-0131-200F RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0740 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 50 Container: Bag | 0Bag |
|
$0.8770 | Buy Now |
|
Onlinecomponents.com | LED Bi-Level Uni-Color Red/Yellow 635nm/585nm 2-Pin T-1 Bulk RoHS: Compliant |
473 Partner Stock |
|
$0.8890 / $1.3400 | Buy Now |
DISTI #
68495014
|
Verical | LED Bi-Level Bi-Color Red/Yellow 635nm/585nm 2-Pin T-1 Bulk Min Qty: 45 Package Multiple: 1 | Americas - 473 |
|
$1.1900 / $1.4200 | Buy Now |
DISTI #
553-0131-200F
|
TTI | LED Circuit Board Indicators Bi-Level CBI RoHS: Compliant pbFree: Pb-Free Min Qty: 850 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$0.8800 | Buy Now |
DISTI #
000000000001270266
|
Sager | LED Circuit Board Indicators Bi-Level CBI Min Qty: 800 | 0 |
|
$0.9146 / $0.9799 | Buy Now |
|
Master Electronics | LED Bi-Level Uni-Color Red/Yellow 635nm/585nm 2-Pin T-1 Bulk RoHS: Compliant |
473 Partner Stock |
|
$0.8890 / $1.3400 | Buy Now |
Part Details for 553-0131-200F
553-0131-200F CAD Models
553-0131-200F Part Data Attributes:
|
553-0131-200F
Dialight
Buy Now
Datasheet
|
Compare Parts:
553-0131-200F
Dialight
Dual Color LED Array, Red/yellow, Diffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | RED/YELLOW | |
Configuration | SEPARATE, 2 ELEMENTS | |
JESD-609 Code | e4 | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 10.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Optoelectronic Device Type | DUAL COLOR LED ARRAY | |
Overall Height | 9.65 mm | |
Packing Method | BAG | |
Peak Wavelength | 635/585 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | Copper/Nickel/Silver (Cu/Ni/Ag) | |
Terminal Pitch | 2.54 mm |
Alternate Parts for 553-0131-200F
This table gives cross-reference parts and alternative options found for 553-0131-200F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 553-0131-200F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
553-0131-200 | Dual Color LED Array, Red/yellow, Diffused, T-1, 3mm | Dialight | 553-0131-200F vs 553-0131-200 |