-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Color LED Array, Red/yellow, T-1, 3mm, ROHS COMPLIANT PACKAGE-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87M4238
|
Newark | 3Mm Bi Level Cbi Rohs Compliant: Yes |Dialight 553-0131F Min Qty: 850 Package Multiple: 1 Date Code: 0 Container: Bulk | 397 |
|
$0.8230 | Buy Now |
DISTI #
30K2268
|
Newark | Ckt Board Indicator, R/Y, 19/12.6Mcd, Th, Led Color:Red, Yellow, No. Of Leds:2Leds, Led Mounting:Through Hole, Bulb Size:T-1 (3Mm), Forward Current/Color:R 10Ma, Y 10Ma, Luminous Intensity/Color:R 29Mcd, Y 12.6Mcd, Height:9.65Mm Rohs Compliant: Yes |Dialight 553-0131F Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1150 |
|
$0.7840 | Buy Now |
DISTI #
645-553-0131F
|
Mouser Electronics | LED Circuit Board Indicators Bi-Level CBI RoHS: Compliant | 850 |
|
$0.8540 / $2.3000 | Buy Now |
DISTI #
74766165
|
RS | Circuit board indicator, 3MM BI LEVEL | Dialight 553-0131F RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0740 | RFQ |
|
Future Electronics | LED Bi-Level Uni-Color Red/Yellow 650nm/585nm 4-Pin Bulk RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 50 Container: Bag | 0Bag |
|
$0.8770 | Buy Now |
|
Onlinecomponents.com | LED Bi-Level Uni-Color Red/Yellow 650nm/585nm 4-Pin Bulk RoHS: Compliant |
1305 In Stock |
|
$0.8400 / $1.2190 | Buy Now |
DISTI #
553-0131F
|
TTI | LED Circuit Board Indicators Bi-Level CBI RoHS: Compliant pbFree: Pb-Free Min Qty: 850 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$0.8300 / $0.9300 | Buy Now |
DISTI #
000000000001270274
|
Sager | LED Circuit Board Indicators Bi-Level CBI Min Qty: 800 | 0 |
|
$0.9146 / $0.9799 | Buy Now |
|
Master Electronics | LED Bi-Level Uni-Color Red/Yellow 650nm/585nm 4-Pin Bulk RoHS: Compliant |
1305 In Stock |
|
$0.8400 / $1.2190 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
553-0131F
Dialight
Buy Now
Datasheet
|
Compare Parts:
553-0131F
Dialight
Dual Color LED Array, Red/yellow, T-1, 3mm, ROHS COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Additional Feature | HIGH RELIABILITY | |
Color | RED/YELLOW | |
Color@Wavelength | Red/Yellow | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 3 V | |
JESD-609 Code | e1 | |
Luminous Intensity-Min | 0.0022 cd | |
Luminous Intensity-Nom | 10.0/6.3 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 2 | |
Number of LEDs in Array | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | DUAL COLOR LED ARRAY | |
Overall Height | 9.65 mm | |
Packing Method | BAG | |
Peak Wavelength | 650/585 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Pitch | 2.54 mm |
This table gives cross-reference parts and alternative options found for 553-0131F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 553-0131F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
553-0113 | Dual Color LED Array, Red/yellow, T-1, 3mm | Dialight | 553-0131F vs 553-0113 |
553-0131 | Dual Color LED Array, Red/yellow, T-1, 3mm | Dialight | 553-0131F vs 553-0131 |