-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED Array, Yellow, T-1, 3mm, ROHS COMPLIANT PACKAGE-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
645-553-0133F
|
Mouser Electronics | LED Circuit Board Indicators HI EFF YELLOW DIFF RoHS: Compliant | 1012 |
|
$0.8460 / $2.3000 | Buy Now |
DISTI #
70423619
|
RS | 553-0133F, Yellow Right Angle PCB LED Indicator, 2 LEDs, Through Hole 3 V | Dialight 553-0133F RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9600 / $1.1300 | RFQ |
|
Future Electronics | 553 Series Yellow 3 mm 45° 6.3 mcd 10 mA 2.1 V LED Circuit Board Indicator RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 1500Bag |
|
$0.9000 / $1.1100 | Buy Now |
|
Onlinecomponents.com | LED Bi-Level Uni-Color Yellow 585nm 4-Pin Bulk RoHS: Compliant |
423 In Stock 850 On Order |
|
$0.8200 / $1.0220 | Buy Now |
|
Bristol Electronics | 416 |
|
RFQ | ||
|
Quest Components | SINGLE COLOR LED ARRAY, YELLOW, T-1, 3MM | 44 |
|
$2.7860 / $4.1790 | Buy Now |
DISTI #
553-0133F
|
TTI | LED Circuit Board Indicators HI EFF YELLOW DIFF RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 950 In Stock |
|
$0.8300 / $1.0500 | Buy Now |
DISTI #
000000000001270316
|
Sager | LED Circuit Board Indicators HI EFF YELLOW DIFF Min Qty: 50 | 0 |
|
$0.8575 / $1.1000 | Buy Now |
|
Master Electronics | LED Bi-Level Uni-Color Yellow 585nm 4-Pin Bulk RoHS: Compliant |
423 In Stock 850 On Order |
|
$0.8200 / $1.0220 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
553-0133F
Dialight
Buy Now
Datasheet
|
Compare Parts:
553-0133F
Dialight
Single Color LED Array, Yellow, T-1, 3mm, ROHS COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Color | YELLOW | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.02 A | |
JESD-609 Code | e1 | |
Luminous Intensity-Nom | 6.3 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED ARRAY | |
Overall Height | 9.65 mm | |
Packing Method | BAG | |
Peak Wavelength | 585 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 45 deg |
This table gives cross-reference parts and alternative options found for 553-0133F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 553-0133F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
553-0133 | Single Color LED Array, Yellow, T-1, 3mm, | Dialight | 553-0133F vs 553-0133 |