Part Details for 553-0182F by Dialight
Overview of 553-0182F by Dialight
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 553-0182F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87M4329
|
Newark | 3Mm Bi Level Cbi B-G Rohs Compliant: Yes |Dialight 553-0182F Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 9969 |
|
$2.9100 | Buy Now |
DISTI #
82K1250
|
Newark | 3Mm Bi Level Cbi B-G/Bag Rohs Compliant: Yes |Dialight 553-0182F Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4100 / $2.9300 | Buy Now |
DISTI #
645-553-0182F
|
Mouser Electronics | LED Circuit Board Indicators Bi-Level CBI RoHS: Compliant | 200 |
|
$2.3900 / $5.2800 | Buy Now |
DISTI #
74766643
|
RS | Circuit board indicator, 3MM BI LEVEL blue - green | Dialight 553-0182F RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9160 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 50 Lead time: 22 Weeks Container: Bag | 0Bag |
|
$2.3800 | Buy Now |
|
Onlinecomponents.com | LED Bi-Level Bi-Color Blue/Green 428nm/563nm 4-Pin Bulk RoHS: Compliant |
9969 Partner Stock |
|
$2.3400 / $3.0700 | Buy Now |
DISTI #
69167891
|
Verical | LED Bi-Level Bi-Color Blue/Green 428nm/563nm 4-Pin Bulk RoHS: Compliant Min Qty: 23 Package Multiple: 1 | Americas - 9969 |
|
$2.7200 | Buy Now |
DISTI #
553-0182F
|
TTI | LED Circuit Board Indicators Bi-Level CBI RoHS: Compliant pbFree: Pb-Free Min Qty: 300 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$2.2600 / $2.5000 | Buy Now |
|
Master Electronics | LED Bi-Level Bi-Color Blue/Green 428nm/563nm 4-Pin Bulk RoHS: Compliant |
9969 Partner Stock |
|
$2.3400 / $3.0700 | Buy Now |
Part Details for 553-0182F
553-0182F CAD Models
553-0182F Part Data Attributes
|
553-0182F
Dialight
Buy Now
Datasheet
|
Compare Parts:
553-0182F
Dialight
Dual Color LED Array, Green/blue, T-1, 3mm, ROHS COMPLIANT PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | GREEN/BLUE | |
Color@Wavelength | Blue/Green | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Voltage-Max | 3 V | |
Luminous Intensity-Min | 0.0056 cd | |
Luminous Intensity-Nom | 16.0/13.15 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 2 | |
Number of LEDs in Array | 2 | |
Number of Terminals | 4 | |
Optoelectronic Device Type | DUAL COLOR LED ARRAY | |
Overall Height | 9.652 mm | |
Packing Method | BULK | |
Peak Wavelength | 563/428 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm |