-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Color LED Array, Yellow/blue, Diffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33M4156
|
Newark | 3Mm Bi-Level Cbi B-Y/Bag Rohs Compliant: Yes |Dialight 553-0183-200F Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6500 / $3.2200 | Buy Now |
DISTI #
645-553-0183-200F
|
Mouser Electronics | LED Circuit Board Indicators CBI 3MM BI-LEVEL B-G RoHS: Compliant | 0 |
|
$2.7900 / $2.9700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 50 Container: Bag | 0Bag |
|
$2.6200 | Buy Now |
|
Onlinecomponents.com | LED Bi-Level Uni-Color Blue/Green 585nm Bulk RoHS: Compliant | 0 |
|
$2.7300 / $3.9700 | Buy Now |
DISTI #
553-0183-200F
|
TTI | LED Circuit Board Indicators CBI 3MM BI-LEVEL B-G RoHS: Compliant pbFree: Pb-Free Min Qty: 300 Package Multiple: 300 Container: Bulk | Americas - 0 |
|
$2.6900 | Buy Now |
DISTI #
000000000002297313
|
Sager | LED Circuit Board Indicators CBI 3MM BI-LEVEL B-G Min Qty: 300 | 0 |
|
$2.7300 / $2.9300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
553-0183-200F
Dialight
Buy Now
Datasheet
|
Compare Parts:
553-0183-200F
Dialight
Dual Color LED Array, Yellow/blue, Diffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Color | YELLOW/BLUE | |
Configuration | SEPARATE, 2 ELEMENTS | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 10.0/13.2 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Optoelectronic Device Type | DUAL COLOR LED ARRAY | |
Overall Height | 9.65 mm | |
Packing Method | BAG | |
Peak Wavelength | 585/428 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm |