Part Details for 553-0188-300F by Dialight
Overview of 553-0188-300F by Dialight
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 553-0188-300F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87M4335
|
Newark | Cbi 3Mm Bi-Level Blu-Blu Rohs Compliant: Yes |Dialight 553-0188-300F Min Qty: 125 Package Multiple: 1 Date Code: 0 Container: Bulk | 183 |
|
$6.2300 | Buy Now |
DISTI #
2266-553-0188-300F-ND
|
DigiKey | LED CBI SGL COLOR ARRAY BLUE Min Qty: 15 Container: Bulk MARKETPLACE PRODUCT |
183 In Stock |
|
$4.1400 / $5.2400 | Buy Now |
DISTI #
645-553-0188-300F
|
Mouser Electronics | LED Circuit Board Indicators CBI 3MM BI-LEVEL BLU RoHS: Compliant | 0 |
|
$3.3600 / $6.6000 | Order Now |
DISTI #
74766661
|
RS | Circuit board indicator, 3MM, BI-LEVEL BLU-BLU | Dialight 553-0188-300F RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.7270 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 50 Container: Bag | 0Bag |
|
$3.0500 | Buy Now |
|
Onlinecomponents.com | LED Bi-Level Uni-Color Hi-Eff. Blue 428nm 4-Pin Bulk RoHS: Compliant |
183 Partner Stock |
|
$3.0100 / $3.7500 | Buy Now |
DISTI #
64132646
|
Verical | LED Low-Power Bi-Level Uni-Color Hi-Eff. Blue 428nm 3.5V 4-Pin Bulk RoHS: Compliant Min Qty: 13 Package Multiple: 1 | Americas - 183 |
|
$4.1300 / $4.9200 | Buy Now |
DISTI #
553-0188-300F
|
TTI | LED Circuit Board Indicators CBI 3MM BI-LEVEL BLU RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$2.9100 / $3.2200 | Buy Now |
|
Master Electronics | LED Bi-Level Uni-Color Hi-Eff. Blue 428nm 4-Pin Bulk RoHS: Compliant |
183 Partner Stock |
|
$3.0100 / $3.7500 | Buy Now |
Part Details for 553-0188-300F
553-0188-300F CAD Models
553-0188-300F Part Data Attributes:
|
553-0188-300F
Dialight
Buy Now
Datasheet
|
Compare Parts:
553-0188-300F
Dialight
Single Color LED Array, Blue, Nontinted Diffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | BLUE | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.01 A | |
JESD-609 Code | e2 | |
Lens Type | NONTINTED DIFFUSED | |
Luminous Intensity-Nom | 13.15 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED ARRAY | |
Overall Height | 9.65 mm | |
Packing Method | BAG | |
Peak Wavelength | 428 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | Tin/Silver/Nickel (Sn/Ag/Ni) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 70 deg |
Alternate Parts for 553-0188-300F
This table gives cross-reference parts and alternative options found for 553-0188-300F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 553-0188-300F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
553-0188 | Single Color LED Array, Blue, T-1, 3mm | Dialight | 553-0188-300F vs 553-0188 |