Part Details for 553-0222-103F by Dialight
Overview of 553-0222-103F by Dialight
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 553-0222-103F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30K2401
|
Newark | 3Mm Bi-Level X 3 Cbi Lc Green Rohs Compliant: Yes |Dialight 553-0222-103F Min Qty: 234 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4100 / $4.6100 | Buy Now |
DISTI #
645-553-0222-103F
|
Mouser Electronics | LED Circuit Board Indicators Bi-Level CBI RoHS: Compliant | 0 |
|
$3.4500 / $3.7900 | Order Now |
DISTI #
73833080
|
RS | LED, CBI, Green, ganged array, 3mm, bi-level X3, backlight, 553 Series | Dialight 553-0222-103F RoHS: Compliant Min Qty: 234 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.9400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 234 Package Multiple: 39 Container: Bag | 0Bag |
|
$3.3700 | Buy Now |
|
Onlinecomponents.com | LED Bi-Level Uni-Color Green 565nm 4-Pin Bulk RoHS: Compliant | 0 |
|
$3.5000 / $5.0700 | Buy Now |
DISTI #
553-0222-103F
|
TTI | LED Circuit Board Indicators Bi-Level CBI RoHS: Compliant pbFree: Pb-Free Min Qty: 234 Package Multiple: 234 Container: Bulk | Americas - 0 |
|
$3.3500 / $3.7500 | Buy Now |
DISTI #
000000000001270394
|
Sager | LED Circuit Board Indicators Bi-Level CBI Min Qty: 234 | 0 |
|
$3.5100 / $3.7600 | Buy Now |
Part Details for 553-0222-103F
553-0222-103F CAD Models
553-0222-103F Part Data Attributes:
|
553-0222-103F
Dialight
Buy Now
|
Compare Parts:
553-0222-103F
Dialight
|
Samacsys Manufacturer | Dialight |