-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED Array, Green, T-1, 3mm, ROHS COMPLIANT PACKAGE-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74M7448
|
Newark | Circuit Board Indicator, Green, T-1 (3Mm), 1.9 V, 2 Ma, 2, 1.6 Mcd Rohs Compliant: Yes |Dialight 553-0222F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1900 / $2.3300 | Buy Now |
DISTI #
645-553-0222F
|
Mouser Electronics | LED Circuit Board Indicators GREEN DIFFUSED LOW CURRENT RoHS: Compliant | 3598 |
|
$0.9300 / $2.4200 | Buy Now |
DISTI #
70081757
|
RS | LED Circuit Board Indicator 3mm Bi-Level Green Diffused Tinted Angl 60deg 2mcd | Dialight 553-0222F RoHS: Not Compliant Min Qty: 700 Package Multiple: 1 Container: Bulk | 0 |
|
$1.9700 / $2.3200 | RFQ |
|
Future Electronics | 553 Series Green 3 mm 60° 1.6 mcd 2 mA 1.9 V LED Circuit Board Indicator RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 3344Bag |
|
$0.9600 / $1.1900 | Buy Now |
|
Onlinecomponents.com | LED Low-Power Bi-Level Uni-Color Green 565nm 2.1V 4-Pin Bulk RoHS: Compliant |
463 In Stock 750 On Order |
|
$0.9000 / $1.0700 | Buy Now |
|
Bristol Electronics | 355 |
|
RFQ | ||
|
Quest Components | SINGLE COLOR LED ARRAY, GREEN, T-1, 3MM | 584 |
|
$1.4025 / $3.4000 | Buy Now |
DISTI #
553-0222F
|
TTI | LED Circuit Board Indicators GREEN DIFFUSED LOW CURRENT RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 1400 In Stock |
|
$0.9300 / $1.1200 | Buy Now |
DISTI #
SMC-553-0222F
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 26 |
|
RFQ | |
|
Master Electronics | LED Low-Power Bi-Level Uni-Color Green 565nm 2.1V 4-Pin Bulk RoHS: Compliant |
463 In Stock 750 On Order |
|
$0.9000 / $1.0700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
553-0222F
Dialight
Buy Now
Datasheet
|
Compare Parts:
553-0222F
Dialight
Single Color LED Array, Green, T-1, 3mm, ROHS COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.007 A | |
Forward Voltage-Max | 2.5 V | |
JESD-609 Code | e4 | |
Luminous Intensity-Min | 0.0012 cd | |
Luminous Intensity-Nom | 16.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 2 | |
Number of LEDs in Array | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED ARRAY | |
Overall Height | 9.65 mm | |
Packing Method | BAG | |
Peak Wavelength | 563 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | Copper/Nickel/Silver (Cu/Ni/Ag) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |
This table gives cross-reference parts and alternative options found for 553-0222F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 553-0222F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
553-0222 | Single Color LED Array, Green, T-1, 3mm | Dialight | 553-0222F vs 553-0222 |