-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED Array, Yellow, Diffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30K2451
|
Newark | Ckt Board Indicator, Yellow, 1.6Mcd, Th, Led Color:Yellow, No. Of Leds:2Leds, Led Mounting:Through Hole, Bulb Size:T-1 (3Mm), Forward Current If:2Ma, Luminous Intensity:1.6Mcd, Forward Voltage:1.8V, Viewing Angle:60°, Height:9.65Mm Rohs Compliant: Yes |Dialight 553-0233-200F Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 525 |
|
$0.8600 | Buy Now |
DISTI #
87M4517
|
Newark | 3Mm Bi-Level Cbi Rohs Compliant: Yes |Dialight 553-0233-200F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2800 / $2.4900 | Buy Now |
DISTI #
645-553-0233-200F
|
Mouser Electronics | LED Circuit Board Indicators Bi-Level CBI RoHS: Compliant | 810 |
|
$0.9370 / $2.5500 | Buy Now |
DISTI #
70423634
|
RS | 553-0233-200F, Yellow Right Angle PCB LED Indicator, 2 LEDs, Through Hole 2.4 V | Dialight 553-0233-200F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9500 / $1.1300 | RFQ |
|
Future Electronics | 553 Series Yellow/Yellow 60° Diffused 1.8 V 3 mm Through Hole Right Angle LED RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks Container: Bag | 100Bag |
|
$1.0300 / $1.1300 | Buy Now |
|
Onlinecomponents.com | LED Bi-Level Uni-Color Yellow 585nm 4-Pin Bulk RoHS: Compliant |
1458 In Stock |
|
$0.9050 / $1.1690 | Buy Now |
DISTI #
60323230
|
Verical | LED Bi-Level Uni-Color Yellow 585nm 4-Pin Bulk RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2025 | Americas - 1350 |
|
$1.2359 / $1.5497 | Buy Now |
DISTI #
36328986
|
Verical | LED Bi-Level Uni-Color Yellow 585nm 4-Pin Bulk RoHS: Compliant Min Qty: 62 Package Multiple: 1 | Americas - 83 |
|
$1.0200 | Buy Now |
DISTI #
553-0233-200F
|
TTI | LED Circuit Board Indicators Bi-Level CBI RoHS: Compliant pbFree: Pb-Free Min Qty: 750 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$0.9100 / $0.9700 | Buy Now |
|
Master Electronics | LED Bi-Level Uni-Color Yellow 585nm 4-Pin Bulk RoHS: Compliant |
1458 In Stock |
|
$0.9050 / $1.1690 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
553-0233-200F
Dialight
Buy Now
Datasheet
|
Compare Parts:
553-0233-200F
Dialight
Single Color LED Array, Yellow, Diffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Color | YELLOW | |
Color@Wavelength | Yellow | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.007 A | |
Forward Voltage-Max | 1.9 V | |
JESD-609 Code | e4 | |
Lens Type | DIFFUSED | |
Luminous Intensity-Min | 0.0016 cd | |
Luminous Intensity-Nom | 10.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED ARRAY | |
Overall Height | 9.65 mm | |
Packing Method | BAG | |
Peak Wavelength | 585 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | Copper/Nickel/Silver (Cu/Ni/Ag) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |
This table gives cross-reference parts and alternative options found for 553-0233-200F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 553-0233-200F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
553-0233-200 | Single Color LED Array, Yellow, Diffused, T-1, 3mm, | Dialight | 553-0233-200F vs 553-0233-200 |
553-0233-306F | Single Color LED Array, Yellow, T-1, 3mm, | Dialight | 553-0233-200F vs 553-0233-306F |
553-0233-400F | Single Color LED Array, Yellow, T-1, 3mm, | Dialight | 553-0233-200F vs 553-0233-400F |
553-0233-306 | Single Color LED Array, Yellow, T-1, 3mm, | Dialight | 553-0233-200F vs 553-0233-306 |
553-0233 | Single Color LED Array, Yellow, T-1, 3mm | Dialight | 553-0233-200F vs 553-0233 |
553-0233F | Single Color LED Array, Yellow, T-1, 3mm, ROHS COMPLIANT PACKAGE-4 | Dialight | 553-0233-200F vs 553-0233F |
553-0233-300 | Single Color LED Array, Yellow, T-1, 3mm, | Dialight | 553-0233-200F vs 553-0233-300 |
553-0233-210 | Single Color LED Array, Yellow, T-1, 3mm, | Dialight | 553-0233-200F vs 553-0233-210 |
553-0233-300F | Single Color LED Array, Yellow, Diffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-4 | Dialight | 553-0233-200F vs 553-0233-300F |